CNS 471 - Vishay - Resistor Networks & Arrays
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | CNS 471 | Networks | SIP | 1 kOhms to 9 MOhms | 0.05 % | Divider | 5 Resistor | 6 Pin | 25 PPM / C | 0 C | + 70 C | 21.08 mm | 7 mm | 2.54 mm | |||||
0In Stock | Tube | CNS 471 | Networks | SIP | 100 Ohms to 9 MOhms | 0.05 % | Divider | 6 Resistor | 7 Pin | 25 PPM / C | 0 C | + 70 C | 21.08 mm | 7 mm | 2.54 mm | |||||
0In Stock | Tube | CNS 471 | Networks | SIP | 5 Pin | 0 C | + 70 C | 21.08 mm | 2.54 mm | 7 mm |