ACAS 0606 AT - Vishay - Resistor Networks & Arrays
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ACASN1000S1002P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockResistor Networks & Arrays 100 / 10K ohms AEC-Q200 | 0In Stock | Reel | ACAS 0606 AT | Arrays | SMD/SMT | 0.1 % | Isolated | 2 Resistor | 4 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: ACASN5009S5001P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockResistor Networks & Arrays 50 / 5K ohms AEC-Q200 | 0In Stock | Reel | ACAS 0606 AT | Arrays | SMD/SMT | 0.1 % | Isolated | 2 Resistor | 4 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: ACASN1001S1003P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockResistor Networks & Arrays 1K / 100K ohms AEC-Q200 | 0In Stock | Reel | ACAS 0606 AT | Arrays | SMD/SMT | 0.1 % | Isolated | 2 Resistor | 4 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: ACASN5000S5002P1AT TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockResistor Networks & Arrays 500 / 50K ohms AEC-Q200 | 0In Stock | Reel | ACAS 0606 AT | Arrays | SMD/SMT | 0.1 % | Isolated | 2 Resistor | 4 Pin | 25 PPM / C | - 55 C | + 155 C | 0606 (1616 metric) | 1.5 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: ACASN5002S5002P5AT TTI: Not Assigned Vishay / Draloric Availability: 0In StockResistor Networks & Arrays | 0In Stock | ACAS 0606 AT | Resistor Arrays | SMD/SMT | 0.1 % | 2 Resistor | 4 Pin | 25 PPM / K | - 55 C | + 155 C | 1.5 mm | 1.6 mm | 0.45 mm |