Panasonic - Resistor Networks & Arrays
3,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-E10C153J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 1608 15Kohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 15 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 (4021 metric) | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-E10C183J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 1608 18Kohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 18 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 (4021 metric) | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-E10C822J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 1608 8.2Kohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 8.2 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 (4021 metric) | 4 mm | 2.1 mm | 1.1 mm | |||
Mfr: EXB-E10C823J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 1608 82Kohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 5 % | 8 Resistor | 10 Pin | 200 PPM / C | 1608 (4021 metric) | 4 mm | 2.1 mm | ||||||||
Mfr: EXB-U241R0JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 1.0ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U24203JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 20Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 20 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U242R2JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 2.2ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 2.2 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U24365JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays | 0In Stock | EXB-U | 1206 (3216 metric) | AEC-Q200 | ||||||||||||||||
Mfr: EXB-U24563JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 56Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 56 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U24680JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 68ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 68 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U24915JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays | 0In Stock | EXB-U | 1206 (3216 metric) | AEC-Q200 | ||||||||||||||||
Mfr: EXB-U24331JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 330ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U24102JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 1.0Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-U24165JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays | 0In Stock | EXB-U | 1206 (3216 metric) | AEC-Q200 | ||||||||||||||||
Mfr: EXB-U24183JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 18Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 18 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U24130JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 13ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 13 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U24150JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 15ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 15 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U24205JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays | 0In Stock | EXB-U | 1206 (3216 metric) | AEC-Q200 | ||||||||||||||||
Mfr: EXB-U24221JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 220ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U24271JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 270ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 270 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U241R5JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 1.5ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.5 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U24564JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 560Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 560 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-U241R8JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 1.8ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.8 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U24621JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 620ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 620 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U2H1R8JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 1.8ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.8 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 |