Panasonic - Resistor Networks & Arrays
3,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-V8V431JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array Concave 2% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 430 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-24V105JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 MOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-18V152JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.5 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | AEC-Q200 | |||||
Mfr: EXB-18V392JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 3.9 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-14V223JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0302 2 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 22 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0302 (0806 metric) | 0.8 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-V8V680JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 68 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 68 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-D10C272J TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 2.7K OHM 5% | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 2.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.55 mm | |||
Mfr: EXB-24V154JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 150K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 150 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | 1206 (3216 metric) | 1 mm | 1 mm | AEC-Q200 | |||||
Mfr: EXB-U34221JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 220ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34270JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 27ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34392JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 3.9Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 3.9 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U2H1R3JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 1.3ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 1.3 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-U2H203JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 20Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 20 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-U343R9JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 3.9ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 3.9 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34512JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 5.1Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 5.1 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34564JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 560Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 560 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U34681JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 680ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 680 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U346R2JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x2R 5% 6.2ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 6.2 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1.6 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-U2H2R7JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 2.7ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 2.7 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-U2H363JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 36Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 36 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-U2H3R6JV TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x8R 5% 3.6ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 3.6 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | |||
Mfr: EXB-U28224JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 220Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 220 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U28274JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 270Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 270 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U282R4JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 2.4ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 2.4 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-U28334JX TTI: Not Assigned Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 330Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 330 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 |