Panasonic - Resistor Networks & Arrays
3,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-V4V221JV TTI: EXB-V4V221JV Panasonic Industry Availability: 15,000In StockResistor Networks & Arrays 220 OHM 5% | 15,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0606 (1616 metric) | 1.6 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-E10C472J TTI: EXB-E10C472J Panasonic Industry Availability: 4,000In StockResistor Networks & Arrays 4.7K OHM 5% | 4,000In Stock | Reel | EXBx | Networks | SMD/SMT | 4.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 (4021 metric) | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-24V101JX TTI: EXB-24V101JX Panasonic Industry Availability: 140,000In StockResistor Networks & Arrays 100 OHM 5% | 140,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-N8V472JX TTI: EXB-N8V472JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 4.7K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 4.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-V8V104JV TTI: EXB-V8V104JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays 100K OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-V8V471JV TTI: EXB-V8V471JV Panasonic Industry Availability: 20,000In StockResistor Networks & Arrays 470 OHM 5% | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 470 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-18V103JX TTI: EXB-18V103JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-S8V221J TTI: EXB-S8V221J Panasonic Industry Availability: 12,500In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 12,500In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 2009 (5122 metric) | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | ||
Mfr: EXB-U38220JV TTI: EXB-U38220JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays 0603x4R 5% 22ohm Anti-Sulfur AEC-Q200 | 5,000In Stock | Reel | EXB-U | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V8V123JV TTI: EXB-V8V123JV Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays Thick Film Chip 4R Array Concave 2% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 12 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-A10E472J TTI: EXB-A10E472J Panasonic Industry Availability: 8,000In StockResistor Networks & Arrays Resistor ArrayChip 8 elements | 8,000In Stock | Reel | EXBx | Networks | SMD/SMT | 4.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6431 metric) | 6.4 mm | 3.1 mm | 0.55 mm | |||
Mfr: EXB-2HV560JV TTI: EXB-2HV560JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays 0402 56ohm 8Res Convex Term AEC-Q200 | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-38V390JV TTI: EXB-38V390JV Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 39 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-38V100JV TTI: EXB-38V100JV Panasonic Industry Availability: 15,000In StockResistor Networks & Arrays 10 OHM 5% | 15,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-38V511JV TTI: EXB-38V511JV Panasonic Industry Availability: 15,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 15,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 510 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V8V821JV TTI: EXB-V8V821JV Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 820 OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 820 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-A10P332J TTI: EXB-A10P332J Panasonic Industry Availability: 4,000In Stock108,000 On Order Expected Resistor Networks & Arrays Resistor ArrayChip 8 elements | 4,000In Stock108,000 On Order Expected | Reel | EXBx | Networks | SMD/SMT | 3.3 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6431 metric) | 6.4 mm | 3.1 mm | 0.55 mm | |||
Mfr: EXB-Q16P103J TTI: EXB-Q16P103J Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays Chip Resistor NET 15-bussed | 5,000In Stock | Reel | EXBx | Networks | SMD/SMT | 10 kOhms | 5 % | Bussed | 15 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | |||
Mfr: EXB-S8V270J TTI: EXB-S8V270J Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | 2009 (5122 metric) | 5.1 mm | 2.2 mm | AEC-Q200 | |||||
Mfr: EXB-38V201JV TTI: EXB-38V201JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 200 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-38V510JV TTI: EXB-38V510JV Panasonic Industry Availability: 20,000In StockResistor Networks & Arrays 51 OHM 5% | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 51 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V8V682JV TTI: EXB-V8V682JV Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 6.8K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 6.8 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-V4V473JV TTI: EXB-V4V473JV Panasonic Industry Availability: 675,000In StockResistor Networks & Arrays Resistor ArrayChip 2 / 4 elements | 675,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0606 (1616 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-38V562JV TTI: EXB-38V562JV Panasonic Industry Availability: 20,000In StockResistor Networks & Arrays 5.6K OHM 5% | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 5.6 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-38V332JV TTI: EXB-38V332JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays 3.3K OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 3.3 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 |