Panasonic - Resistor Networks & Arrays
3,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-N8V561JX TTI: EXB-N8V561JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 560 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-24V331JX TTI: EXB-24V331JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-2HV681JV TTI: EXB-2HV681JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 680 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 680 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-A10P104J TTI: EXB-A10P104J Panasonic Industry Availability: 0In StockResistor Networks & Arrays 100K OHM 5% | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 100 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6431 metric) | 6.4 mm | 3.1 mm | 0.55 mm | |||
Mfr: EXB-38V183JV TTI: EXB-38V183JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 18 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-U28470JX TTI: EXB-U28470JX Panasonic Industry Resistor Networks & Arrays 0402x4R 5% 47ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 47 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-E10C560J TTI: EXB-E10C560J Panasonic Industry Availability: 0In StockResistor Networks & Arrays 1608 56ohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 56 Ohms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 (4021 metric) | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-V8V270JV TTI: EXB-V8V270JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 27 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-2HV152JV TTI: EXB-2HV152JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 1.5K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.5 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-38V153JV TTI: EXB-38V153JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 15K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 15 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V8V391JV TTI: EXB-V8V391JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array Concave 2% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 390 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-U28100JX TTI: EXB-U28100JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x4R 5% 10ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-V8V183JV TTI: EXB-V8V183JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 18K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 18 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.84 mm | AEC-Q200 | ||
Mfr: EXB-U24360JX TTI: EXB-U24360JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402x2R 5% 36ohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 36 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-2HV821JV TTI: EXB-2HV821JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 820 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-28V121JX TTI: EXB-28V121JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0402 120ohm 4Res Convex Term AEC-Q200 | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 120 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V751JX TTI: EXB-28V751JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays 750 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 750 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-N8V202JX TTI: EXB-N8V202JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-N8V301JX TTI: EXB-N8V301JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 300 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-N8V270JX TTI: EXB-N8V270JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays 27 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 27 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 8.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | |||
Mfr: EXB-24N150JX TTI: EXB-24N150JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays 15 5% CONVEX SQUARE 2X0402 | 0In Stock | Reel | EXB-N | 5 % | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | |||||||||
Mfr: EXB-2HV153JV TTI: EXB-2HV153JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 15K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 15 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-V8V333JV TTI: EXB-V8V333JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 33K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-V8V224JV TTI: EXB-V8V224JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 220K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 |