4800P - Bourns - Resistor Networks & Arrays
2,043 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4816P-T01-471LF TTI: 4816P-T01-471LF Bourns Availability: 1,000In StockResistor Networks & Arrays 470ohm 2% 16Pin SMT | 1,000In Stock | Tube | 4800P | Networks | SMD/SMT | 470 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-151LF TTI: 4816P-T01-151LF Bourns Availability: 1,150In StockResistor Networks & Arrays 150ohm 2% 16Pin SMT | 1,150In Stock | Tube | 4800P | Networks | SMD/SMT | 150 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-103LF TTI: 4816P-T01-103LF Bourns Availability: 1,100In StockResistor Networks & Arrays 10K 2% 16Pin SMT | 1,100In Stock | Tube | 4800P | Networks | SMD/SMT | 10 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-472LF TTI: 4816P-1-472LF Bourns Availability: 8,000In StockResistor Networks & Arrays 4.7K 2% 16Pin SMT | 8,000In Stock | Reel | 4800P | Networks | SMD/SMT | 4.7 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-2-472LF TTI: 4816P-2-472LF Bourns Availability: 2,000In StockResistor Networks & Arrays 4.7K 2% 16Pin SMT | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 4.7 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-103LF TTI: 4816P-1-103LF Bourns Availability: 4,000In StockResistor Networks & Arrays 10K 2% 16Pin SMT | 4,000In Stock | Reel | 4800P | Networks | SMD/SMT | 10 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-472LF TTI: 4816P-T01-472LF Bourns Availability: 850In StockResistor Networks & Arrays 4.7K 2% 16Pin SMT | 850In Stock | Tube | 4800P | Networks | SMD/SMT | 4.7 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T02-103LF TTI: 4816P-T02-103LF Bourns Availability: 450In StockResistor Networks & Arrays 10K 2% 16Pin SMT | 450In Stock | Tube | 4800P | Networks | SMD/SMT | 10 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-2-103LF TTI: 4816P-2-103LF Bourns Availability: 28,000In StockResistor Networks & Arrays 10K 2% 16Pin SMT | 28,000In Stock | Reel | 4800P | Networks | SMD/SMT | 10 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-2-473LF TTI: 4816P-2-473LF Bourns Availability: 4,000In StockResistor Networks & Arrays 47K 2% 16Pin SMT | 4,000In Stock | Reel | 4800P | Networks | SMD/SMT | 47 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-473LF TTI: 4816P-T01-473LF Bourns Availability: 3,350In StockResistor Networks & Arrays 47K 2% 16Pin SMT | 3,350In Stock | Tube | 4800P | Networks | SMD/SMT | 47 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-221LF TTI: 4816P-T01-221LF Bourns Availability: 1,850In StockResistor Networks & Arrays 220ohm 2% 16Pin SMT | 1,850In Stock | Tube | 4800P | Networks | SMD/SMT | 220 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-471LF TTI: 4816P-1-471LF Bourns Availability: 2,000In StockResistor Networks & Arrays 470ohm 2% 16Pin SMT | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 470 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-181LF TTI: 4816P-1-181LF Bourns Availability: 2,000In StockResistor Networks & Arrays 180 OHM 2% 16Pin SMT | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 180 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-203LF TTI: 4816P-T01-203LF Bourns Availability: 1,050In StockResistor Networks & Arrays 20K 2% 16Pin SMT | 1,050In Stock | Tube | 4800P | Networks | SMD/SMT | 20 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-101LF TTI: 4816P-T01-101LF Bourns Availability: 1,150In StockResistor Networks & Arrays 100ohm 2% 16Pin SMT | 1,150In Stock | Tube | 4800P | Networks | SMD/SMT | 100 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-331LF TTI: 4816P-1-331LF Bourns Availability: 2,000In StockResistor Networks & Arrays 330 OHMS 2% 16 Pin SMT | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 330 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 150 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-470LF TTI: 4816P-1-470LF Bourns Availability: 2,000In StockResistor Networks & Arrays 47ohm 2% 16Pin SMT | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 47 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-151LF TTI: 4816P-1-151LF Bourns Availability: 2,000In StockResistor Networks & Arrays 150 Ohm 2% 16Pin SMT | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 150 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-330LF TTI: 4816P-1-330LF Bourns Availability: 2,000In StockResistor Networks & Arrays 33ohm 2% 16Pin SMT | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 33 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T02-472LF TTI: 4816P-T02-472LF Bourns Availability: 750In StockResistor Networks & Arrays 4.7K 2% 16Pin SMT | 750In Stock | Tube | 4800P | Networks | SMD/SMT | 4.7 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-102LF TTI: 4816P-T01-102LF Bourns Availability: 1,950In StockResistor Networks & Arrays 1K 2% 16Pin SMT | 1,950In Stock | Tube | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-T01-104LF TTI: 4816P-T01-104LF Bourns Availability: 400In StockResistor Networks & Arrays 100K 2% 16Pin SMT | 400In Stock | Tube | 4800P | Networks | SMD/SMT | 100 kOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4816P-1-105LF TTI: 4816P-1-105LF Bourns Availability: 2,000In StockResistor Networks & Arrays 1M 2% 16Pin SMT | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 1 MOhms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-1-103LF TTI: 4814P-1-103LF Bourns Availability: 2,000In StockResistor Networks & Arrays 10K 2% 14 Pin | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 10 kOhms | 2 % | Isolated | 7 Resistor | 14 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-14 | 9.91 mm | 5.59 mm | 2.03 mm | AEC-Q200 |