Bourns - Resistor Networks & Arrays
16,121 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4606X-102-333LF TTI: 4606X-102-333LF Bourns Availability: 4,000In StockResistor Networks & Arrays 6pins 33Kohms Isolated | 4,000In Stock | Bulk | 4600X | Networks | SIP | 33 kOhms | 2 % | Isolated | 3 Resistor | 6 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-6 | 15.19 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4606X-102-561LF TTI: 4606X-102-561LF Bourns Availability: 2,000In StockResistor Networks & Arrays 6pins 560 OHMS Isolated | 2,000In Stock | Bulk | 4600X | Networks | SIP | 560 Ohms | 2 % | Isolated | 3 Resistor | 6 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-6 | 15.19 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4816P-1-561LF TTI: 4816P-1-561LF Bourns Availability: 2,000In StockResistor Networks & Arrays 560ohms 2% 16Pin SMT | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 560 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4814P-1-103LF TTI: 4814P-1-103LF Bourns Availability: 2,000In StockResistor Networks & Arrays 10K 2% 14 Pin | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 10 kOhms | 2 % | Isolated | 7 Resistor | 14 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-14 | 9.91 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: CAT16-271J4LF TTI: CAT16-271J4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 270ohm 5% Concave 4resistors | 10,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 270 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | |||
Mfr: CAY10-510J4LF TTI: CAY10-510J4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 51Ohms 5% | 10,000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 51 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: 4608X-102-273LF TTI: 4608X-102-273LF Bourns Availability: 900In StockResistor Networks & Arrays 8pins 27Kohms Isolated | 900In Stock | Bulk | 4600X | Networks | SIP | 27 kOhms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 20.27 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4610X-102-392LF TTI: 4610X-102-392LF Bourns Availability: 2,000In StockResistor Networks & Arrays 10pins 3.9Kohms Isolated | 2,000In Stock | Bulk | 4600X | Networks | SIP | 3.9 kOhms | 2 % | Isolated | 5 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4606X-101-273LF TTI: 4606X-101-273LF Bourns Availability: 1,400In StockResistor Networks & Arrays 6pins 27Kohms Bussed | 1,400In Stock | Bulk | 4600X | Networks | SIP | 27 kOhms | 2 % | Bussed | 5 Resistor | 6 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-6 | 15.19 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4612X-101-102LF TTI: 4612X-101-102LF Bourns Availability: 1,700In StockResistor Networks & Arrays 12pins 1Kohms Bussed | 1,700In Stock | Bulk | 4600X | Networks | SIP | 1 kOhms | 2 % | Bussed | 11 Resistor | 12 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-12 | 30.43 mm | 2.49 mm | 5.08 mm | |||
Mfr: CAY10-390J4LF TTI: CAY10-390J4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 39ohm 5% Convex 4resistors | 10,000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 39 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: 4816P-T02-473LF TTI: 4816P-T02-473LF Bourns Availability: 1,800In StockResistor Networks & Arrays 47K 2% 16Pin SMT | 1,800In Stock | Tube | 4800P | Networks | SMD/SMT | 47 kOhms | 2 % | Bussed | 15 Resistor | 16 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4306R-101-102 TTI: 4306R-101-102 Bourns Availability: 2,030In StockResistor Networks & Arrays 6 PIN BUSS. 1.0K OHM | 2,030In Stock | Tube | 4300R | Networks | SIP | 1 kOhms | 2 % | Bussed | 5 Resistor | 6 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-6 | 14.83 mm | 2.16 mm | 4.95 mm | |||
Mfr: 4816P-1-270LF TTI: 4816P-1-270LF Bourns Availability: 2,000In StockResistor Networks & Arrays 27ohm 2% 16Pin SMT | 2,000In Stock | Reel | 4800P | Networks | SMD/SMT | 27 Ohms | 2 % | Isolated | 8 Resistor | 16 Pin | 250 PPM / C | - 55 C | + 125 C | SOM-16 | 11.18 mm | 5.59 mm | 2.03 mm | AEC-Q200 | ||
Mfr: 4610X-101-331LF TTI: 4610X-101-331LF Bourns Availability: 1,900In StockResistor Networks & Arrays 10pins 330 OHMS Bussed | 1,900In Stock | Bulk | 4600X | Networks | SIP | 330 Ohms | 2 % | Bussed | 9 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4610X-104-302/622L TTI: 4610X-104-302/622L Bourns Availability: 1,100In StockResistor Networks & Arrays RNET - THK FILM CONF SIP | 1,100In Stock | Bulk | 4600X | Networks | SIP | 3 kOhms, 6.2 kOhms | 2 % | Terminator, Dual | 16 Resistor | 10 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4114R-1-471LF TTI: 4114R-1-471LF Bourns Availability: 325In StockResistor Networks & Arrays 14pin 470 OHMS Isolated Low Profile | 325In Stock | Tube | 4100R | Networks | DIP | 470 Ohms | 2 % | Isolated | 7 Resistor | 14 Pin | 100 PPM / C | - 55 C | + 125 C | DIP-14 | 19.43 mm | 6.71 mm | 4.57 mm | |||
Mfr: CAY16-272J4LF TTI: CAY16-272J4LF Bourns Availability: 20,000In StockResistor Networks & Arrays 2.7K 5% Convex 4resistors | 20,000In Stock | Reel | CATCAY16 | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.55 mm | 0.5 mm | |||
Mfr: 4606X-101-223LF TTI: 4606X-101-223LF Bourns Availability: 1,100In StockResistor Networks & Arrays 6pins 22Kohms Bussed | 1,100In Stock | Bulk | 4600X | Networks | SIP | 22 kOhms | 2 % | Bussed | 5 Resistor | 6 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-6 | 15.19 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4610X-102-220LF TTI: 4610X-102-220LF Bourns Availability: 300In StockResistor Networks & Arrays 10pins 22ohms Isolated | 300In Stock | Bulk | 4600X | Networks | SIP | 22 Ohms | 2 % | Isolated | 5 Resistor | 10 Pin | 250 PPM / C | - 55 C | + 125 C | SIP-10 | 25.35 mm | 2.49 mm | 5.08 mm | |||
Mfr: 4308R-102-221LF TTI: 4308R-102-221LF Bourns Availability: 25In StockResistor Networks & Arrays 220 OHMS 8 PIN Isolated | 25In Stock | Tube | 4300R | Networks | SIP | 220 Ohms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 19.92 mm | 2.16 mm | 4.95 mm | |||
Mfr: 4609X-101-104LF TTI: 4609X-101-104LF Bourns Availability: 290In StockResistor Networks & Arrays 9pins 100Kohms Bussed | 290In Stock | Bulk | 4600X | Networks | SIP | 100 kOhms | 2 % | Bussed | 8 Resistor | 9 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-9 | 22.81 mm | 2.49 mm | 5.08 mm | |||
Mfr: CAY10-560J4LF TTI: CAY10-560J4LF Bourns Availability: 10,000In StockResistor Networks & Arrays 56ohm 5% Convex 4resistors | 10,000In Stock | Reel | CAY10 | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | |||
Mfr: 4820P-T02-102LF TTI: 4820P-T02-102LF Bourns Availability: 800In StockResistor Networks & Arrays 1K 2% 20Pin SMT Bussed | 800In Stock | Tube | 4800P | Networks | SMD/SMT | 1 kOhms | 2 % | Bussed | 19 Resistor | 20 Pin | 100 PPM / C | - 55 C | + 125 C | SOM-20 | 13.72 mm | 5.59 mm | 2.03 mm | |||
Mfr: 4308R-102-202LF TTI: 4308R-102-202LF Bourns Availability: 600In StockResistor Networks & Arrays 2K 8Pin Isolated | 600In Stock | Tube | 4300R | Networks | SIP | 2 kOhms | 2 % | Isolated | 4 Resistor | 8 Pin | 100 PPM / C | - 55 C | + 125 C | SIP-8 | 19.92 mm | 2.16 mm | 4.95 mm |