Panasonic - Resistor Networks & Arrays
3,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-2HV332JV TTI: EXB-2HV332JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 3.3K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 3.3 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-V8V561JV TTI: EXB-V8V561JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 560 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 560 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-U38333JV TTI: EXB-U38333JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 0603x4R 5% 33Kohm Anti-Sulfur AEC-Q200 | 0In Stock | Reel | EXB-U | Arrays | SMD/SMT | 33 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | |||
Mfr: EXB-18V222JX TTI: EXB-18V222JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 2.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-24V152JX TTI: EXB-24V152JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1.5 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V751JX TTI: EXB-28V751JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays 750 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 750 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-V8V272JV TTI: EXB-V8V272JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 2.7K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-14V103JX TTI: EXB-14V103JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays 10K OHM 5% | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 10 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0302 (0806 metric) | 0.8 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-D10C470J TTI: EXB-D10C470J Panasonic Industry Availability: 0In StockResistor Networks & Arrays 1206 47ohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 47 Ohms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.55 mm | |||
Mfr: EXB-24V153JX TTI: EXB-24V153JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 15 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-V8V821JV TTI: EXB-V8V821JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 820 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 820 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-18V471JX TTI: EXB-18V471JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 0In Stock | Reel | EXB-V | Networks | SMD/SMT | 470 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-38V821JV TTI: EXB-38V821JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 820 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-38V392JV TTI: EXB-38V392JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 3.9K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 3.9 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V8V562JV TTI: EXB-V8V562JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 5.6K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 5.6 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-38V273JV TTI: EXB-38V273JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 27K OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 27 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-S8V332J TTI: EXB-S8V332J Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 3.3 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 2009 (5122 metric) | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | ||
Mfr: EXB-38V750JV TTI: EXB-38V750JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 75 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V4V101JV TTI: EXB-V4V101JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays Thick Film Chip 2R Array 0606 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0606 (1616 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-28V621JX TTI: EXB-28V621JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor ArrayChip 0804 4 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 620 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-V8V103GV TTI: EXB-V8V103GV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 10K OHM 2% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 10 kOhms | 2 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-V4V330JV TTI: EXB-V4V330JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 33 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0606 (1616 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-E10C105J TTI: EXB-E10C105J Panasonic Industry Availability: 0In StockResistor Networks & Arrays 1608 1Mohms 5Res Hi-Density | 0In Stock | Reel | EXBx | Networks | SMD/SMT | 1 MOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1608 (4021 metric) | 4 mm | 2.1 mm | 0.55 mm | |||
Mfr: EXB-V4V271JV TTI: EXB-V4V271JV Panasonic Industry Availability: 0In StockResistor Networks & Arrays 270 OHM 5% | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 270 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0606 (1616 metric) | 1.6 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-24V202JX TTI: EXB-24V202JX Panasonic Industry Availability: 0In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 0In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 |