Panasonic - Resistor Networks & Arrays
3,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-28V104JX TTI: EXB-28V104JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 100K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-S8V203J TTI: EXB-S8V203J Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 20 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 2009 (5122 metric) | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | ||
Mfr: EXB-V8V105JV TTI: EXB-V8V105JV Panasonic Industry Availability: 15,000In StockResistor Networks & Arrays 1M OHM 5% | 15,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 MOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-2HV223JV TTI: EXB-2HV223JV Panasonic Industry Availability: 5,000In Stock10,000 On Order Expected 31-Dec-26 Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 5,000In Stock10,000 On Order Expected 31-Dec-26 | Reel | EXB-V | Arrays | SMD/SMT | 22 kOhms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-18V220JX TTI: EXB-18V220JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 10,000In Stock | Reel | EXB-V | Networks | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-18V390JX TTI: EXB-18V390JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 0502 4 Elements | 10,000In Stock | Reel | EXB-V | Networks | SMD/SMT | 39 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-S8V471J TTI: EXB-S8V471J Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 470 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 2009 (5122 metric) | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 | ||
Mfr: EXB-24V330JX TTI: EXB-24V330JX Panasonic Industry Availability: 120,000In Stock30,000 On Order Expected 05-Jan-27 Resistor Networks & Arrays 33 OHM 5% | 120,000In Stock30,000 On Order Expected 05-Jan-27 | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-38V331JV TTI: EXB-38V331JV Panasonic Industry Availability: 15,000In StockResistor Networks & Arrays 330 OHM 5% | 15,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 330 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-A10P472J TTI: EXB-A10P472J Panasonic Industry Availability: 4,000In StockResistor Networks & Arrays 4.7K OHM 5% | 4,000In Stock | Reel | EXBx | Networks | SMD/SMT | 4.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6431 metric) | 6.4 mm | 3.1 mm | 0.55 mm | |||
Mfr: EXB-U38220JV TTI: EXB-U38220JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays 0603x4R 5% 22ohm Anti-Sulfur AEC-Q200 | 5,000In Stock | Reel | EXB-U | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-N8VR000X TTI: EXB-N8VR000X Panasonic Industry Availability: 20,000In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 0 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | - 200 PPM / C, + 600 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: EXB-A10P102J TTI: EXB-A10P102J Panasonic Industry Availability: 12,000In Stock20,000 On Order Expected Resistor Networks & Arrays Resistor ArrayChip 8 elements | 12,000In Stock20,000 On Order Expected | Reel | EXBx | Networks | SMD/SMT | 1 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6431 metric) | 6.4 mm | 3.1 mm | 0.55 mm | |||
Mfr: EXB-V8V123JV TTI: EXB-V8V123JV Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays Thick Film Chip 4R Array Concave 2% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 12 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | AEC-Q200 | ||
Mfr: EXB-38V511JV TTI: EXB-38V511JV Panasonic Industry Availability: 15,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 15,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 510 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-A10E472J TTI: EXB-A10E472J Panasonic Industry Availability: 8,000In Stock36,000 On Order Expected 11-Jan-27 Resistor Networks & Arrays Resistor ArrayChip 8 elements | 8,000In Stock36,000 On Order Expected 11-Jan-27 | Reel | EXBx | Networks | SMD/SMT | 4.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6431 metric) | 6.4 mm | 3.1 mm | 0.55 mm | |||
Mfr: EXB-28V473JX TTI: EXB-28V473JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 47K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-2HV560JV TTI: EXB-2HV560JV Panasonic Industry Availability: 5,000In Stock5,000 On Order Expected 11-Jan-27 Resistor Networks & Arrays 0402 56ohm 8Res Convex Term AEC-Q200 | 5,000In Stock5,000 On Order Expected 11-Jan-27 | Reel | EXB-V | Arrays | SMD/SMT | 56 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-38V100JV TTI: EXB-38V100JV Panasonic Industry Availability: 15,000In StockResistor Networks & Arrays 10 OHM 5% | 15,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-38V390JV TTI: EXB-38V390JV Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 39 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-38V473JV TTI: EXB-38V473JV Panasonic Industry Availability: 80,000In StockResistor Networks & Arrays 47K OHM 5% | 80,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 47 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-A10P332J TTI: EXB-A10P332J Panasonic Industry Availability: 116,000In StockResistor Networks & Arrays Resistor ArrayChip 8 elements | 116,000In Stock | Reel | EXBx | Networks | SMD/SMT | 3.3 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6431 metric) | 6.4 mm | 3.1 mm | 0.55 mm | |||
Mfr: EXB-A10P471J TTI: EXB-A10P471J Panasonic Industry Availability: 16,000In Stock4,000 On Order Expected 11-Jan-27 Resistor Networks & Arrays 470 OHM 5% | 16,000In Stock4,000 On Order Expected 11-Jan-27 | Reel | EXBx | Networks | SMD/SMT | 470 Ohms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6431 metric) | 6.4 mm | 3.1 mm | 0.55 mm | |||
Mfr: EXB-Q16P103J TTI: EXB-Q16P103J Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays Chip Resistor NET 15-bussed | 5,000In Stock | Reel | EXBx | Networks | SMD/SMT | 10 kOhms | 5 % | Bussed | 15 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | |||
Mfr: EXB-S8V221J TTI: EXB-S8V221J Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 2009 (5122 metric) | 5.1 mm | 2.2 mm | 0.7 mm | AEC-Q200 |