Panasonic - Resistor Networks & Arrays
3,558 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXB-2HVR000V TTI: EXB-2HVR000V Panasonic Industry Availability: 170,000In StockResistor Networks & Arrays 0402 Zero ohm Jumper Convex Term AEC-Q20 | 170,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 0 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | - 200 PPM / C, + 600 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-V8V330JV TTI: EXB-V8V330JV Panasonic Industry Availability: 10,000In Stock25,000 On Order Expected 11-Jan-27 Resistor Networks & Arrays 33 OHM 5% | 10,000In Stock25,000 On Order Expected 11-Jan-27 | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-N8V101JX TTI: EXB-N8V101JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 100 OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-28V223JX TTI: EXB-28V223JX Panasonic Industry Availability: 30,000In StockResistor Networks & Arrays 0402 22Kohm 4Res Convex Term AEC-Q200 | 30,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 22 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-38V101JV TTI: EXB-38V101JV Panasonic Industry Availability: 15,000In StockResistor Networks & Arrays 100 OHM 5% | 15,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 100 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-D10C103J TTI: EXB-D10C103J Panasonic Industry Availability: 15,000In StockResistor Networks & Arrays 10K OHM 5% | 15,000In Stock | Reel | EXBx | Networks | SMD/SMT | 10 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.55 mm | |||
Mfr: EXB-V8V470JV TTI: EXB-V8V470JV Panasonic Industry Availability: 30,000In StockResistor Networks & Arrays 47 OHM 5% | 30,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 47 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-2HV221JV TTI: EXB-2HV221JV Panasonic Industry Availability: 5,000In StockResistor Networks & Arrays 220 OHM 5% | 5,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 220 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-2HV100JV TTI: EXB-2HV100JV Panasonic Industry Availability: 5,000In Stock20,000 On Order Expected 18-Dec-26 Resistor Networks & Arrays 10 OHM 5% | 5,000In Stock20,000 On Order Expected 18-Dec-26 | Reel | EXB-V | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-V8V222JV TTI: EXB-V8V222JV Panasonic Industry Availability: 15,000In StockResistor Networks & Arrays 2.2K OHM 5% | 15,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2.2 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-N8V103JX TTI: EXB-N8V103JX Panasonic Industry Availability: 50,000In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 50,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: EXB-N8V330JX TTI: EXB-N8V330JX Panasonic Industry Availability: 30,000In StockResistor Networks & Arrays Thick Film Chip 4R Array 0804 5% | 30,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 33 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: EXB-24V103JX TTI: EXB-24V103JX Panasonic Industry Availability: 110,000In StockResistor Networks & Arrays Resistor Array Chip 0404 2 elements | 110,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 10 kOhms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 1 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V100JX TTI: EXB-28V100JX Panasonic Industry Availability: 40,000In StockResistor Networks & Arrays 10 OHM 5% | 40,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-28V272JX TTI: EXB-28V272JX Panasonic Industry Availability: 20,000In StockResistor Networks & Arrays 2.7K OHM 5% | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 2.7 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-38V470JV TTI: EXB-38V470JV Panasonic Industry Availability: 10,000In Stock5,000 On Order Expected 17-Dec-26 Resistor Networks & Arrays 47 OHM 5% | 10,000In Stock5,000 On Order Expected 17-Dec-26 | Reel | EXB-V | Arrays | SMD/SMT | 47 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-V8V223JV TTI: EXB-V8V223JV Panasonic Industry Availability: 35,000In StockResistor Networks & Arrays 22K OHM 5% | 35,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 22 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
Mfr: EXB-N8V220JX TTI: EXB-N8V220JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 22 OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 22 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||
Mfr: EXB-38V680JV TTI: EXB-38V680JV Panasonic Industry Availability: 50,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 50,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 68 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 | ||
Mfr: EXB-28V102JX TTI: EXB-28V102JX Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays 1K OHM 5% | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-A10P272J TTI: EXB-A10P272J Panasonic Industry Availability: 4,000In Stock12,000 On Order Expected 11-Jan-27 Resistor Networks & Arrays Resistor ArrayChip 8 elements | 4,000In Stock12,000 On Order Expected 11-Jan-27 | Reel | EXBx | Networks | SMD/SMT | 2.7 kOhms | 5 % | Bussed | 8 Resistor | 10 Pin | 200 PPM / C | - 55 C | + 125 C | 2512 (6431 metric) | 6.4 mm | 3.1 mm | 0.55 mm | |||
Mfr: EXB-2HV470JV TTI: EXB-2HV470JV Panasonic Industry Availability: 5,000In Stock20,000 On Order Expected 28-Dec-26 Resistor Networks & Arrays 47 OHM 5% | 5,000In Stock20,000 On Order Expected 28-Dec-26 | Reel | EXB-V | Arrays | SMD/SMT | 47 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-28V510JX TTI: EXB-28V510JX Panasonic Industry Availability: 80,000In StockResistor Networks & Arrays 51 OHM 5% | 80,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 51 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.35 mm | AEC-Q200 | ||
Mfr: EXB-2HV390JV TTI: EXB-2HV390JV Panasonic Industry Availability: 20,000In StockResistor Networks & Arrays Resistor Array Chip 8 Elements 1506 | 20,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 39 Ohms | 5 % | Isolated | 8 Resistor | 16 Pin | 200 PPM / C | - 55 C | + 125 C | 1506 (3816 metric) | 3.8 mm | 1.6 mm | 0.45 mm | AEC-Q200 | ||
Mfr: EXB-38V105JV TTI: EXB-38V105JV Panasonic Industry Availability: 10,000In StockResistor Networks & Arrays Resistor Array Chip 4 elements | 10,000In Stock | Reel | EXB-V | Arrays | SMD/SMT | 1 MOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | AEC-Q200 |