SMD - SR73 - Resistor Kits
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Termination Style | Package / Case | Resistance Range | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SR732ATK001KIT TTI: Not Assigned KOA Speer Availability: 0In StockResistor Kits THICK FILM 49 values, 50 pcs ea | 0In Stock | SR73 | Thick Film Resistor SMD Kits | SMD/SMT | 0805 (2012 metric) | 30 mOhms to 10 Ohms | 330 mW (1/3 W) | - 55 C | + 150 C | 1.58 V | AEC-Q200 | Bulk | ||||
0In Stock | SR73 | Current Sensing Resistor Kits | SMD/SMT | 1206 (3216 metric) | 250 mW (1/4 W) | - 55 C | + 150 C | AEC-Q200 | Bulk | |||||||
0In Stock | SR73 | Current Sensing Resistor Kits | SMD/SMT | 0402 (1005 metric) | 100 mOhms to 1 Ohms | 166 mW (1/6 W) | 200 PPM / C | - 55 C | + 150 C | 1.11 V | AEC-Q200 | Bulk | ||||
0In Stock | SR73 | Current Sensing Resistor Kits | SMD/SMT | 0603 (1608 metric) | 100 mOhms to 10 Ohms | 200 mW (1/5 W) | 200 PPM / C | - 55 C | + 150 C | 1.41 V | AEC-Q200 | Bulk | ||||
Mfr: SR733ATK001KIT TTI: Not Assigned KOA Speer Availability: 0In StockResistor Kits THICK FILM 49 values, 50 pcs ea | 0In Stock | SR73 | Current Sensing Resistor Kits | SMD/SMT | 2512 (6332 metric) | 1 W | 100 PPM / C | - 55 C | + 150 C | 3.16 V | AEC-Q200 | Bulk | ||||
Mfr: SR732ETK001KIT TTI: Not Assigned KOA Speer Availability: 0In StockResistor Kits THICK FILM 49 values, 50 pcs ea | 0In Stock | SR73 | Current Sensing Resistor Kits | SMD/SMT | 1210 (3225 metric) | 500 mW (1/2 W) | 100 PPM / C | - 55 C | + 150 C | 2.23 V | AEC-Q200 | Bulk | ||||
0In Stock | SR73 | Current Sensing Resistor Kits | SMD/SMT | 2010 (5025 metric) | 750 mW (3/4 W) | 100 PPM / C | - 55 C | + 150 C | 2.73 V | AEC-Q200 | Bulk |