SMD - Resistor Kits
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Termination Style | Package / Case | Resistance Range | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Thick Film Resistor SMD Kits | SMD/SMT | 2512 (6332 metric) | 1 Ohms to 1 MOhms | 3 W | 5 % | - 55 C | + 155 C | 250 V | |||||||
Not Available Online | RK73H | SMD/SMT | 100 mW (1/10 W) | AEC-Q200 | ||||||||||||
Not Available Online | RK73H | SMD/SMT | 75 V | AEC-Q200 |