Super Mox - Metal Oxide Resistors
167 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOX96025005FVE TTI: MOX96025005FVE Ohmite Availability: 300In StockMetal Oxide Resistors 16W 50 MOhm 1% 50ppm | 300In Stock | 50 MOhms | 15.5 W | 50 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 123.7 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX94025005FVE TTI: MOX94025005FVE Ohmite Availability: 15In StockMetal Oxide Resistors 10watt 50Mohm 1% | 15In Stock | 50 MOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX96021006FVE TTI: MOX96021006FVE Ohmite Availability: 90In StockMetal Oxide Resistors 16watt 100Mohm 1% | 90In Stock | 100 MOhms | 15.5 W | 50 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 123.7 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX92025005FVE TTI: MOX92025005FVE Ohmite Availability: 20In StockMetal Oxide Resistors 5watt 50Mohm 1% | 20In Stock | 50 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Box | ||||||
Mfr: MOX97025004FVE TTI: MOX97025004FVE Ohmite Availability: 14In StockMetal Oxide Resistors 20watt 5Mohm 1% | 14In Stock | 5 MOhms | 19.4 W | 60 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 153.7 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX94021006FVE TTI: MOX94021006FVE Ohmite Availability: 14In StockMetal Oxide Resistors 10watt 100Mohm 1% | 14In Stock | 100 MOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX95021004FVE TTI: MOX95021004FVE Ohmite Availability: 0In Stock120 On Order Expected 01-Jul-27 Metal Oxide Resistors 13.5watt 1Mohm 1% | 0In Stock120 On Order Expected 01-Jul-27 | 1 MOhms | 12.5 W | 40 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX96021007FTE TTI: MOX96021007FTE Ohmite Availability: 0In StockMetal Oxide Resistors 16watt 1000Mohm 1% | 0In Stock | 1 GOhms | 15.5 W | 50 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 123.7 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX93021004FVE TTI: MOX93021004FVE Ohmite Availability: Not Available OnlineMetal Oxide Resistors 7.5watt 1Mohm 1% | Not Available Online | 1 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX93025005FVE TTI: MOX93025005FVE Ohmite Availability: Not Available OnlineMetal Oxide Resistors 50M OHM 1% 50PPM 7.8W | Not Available Online | 50 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX91021004FVE TTI: MOX91021004FVE Ohmite Availability: 0In StockMetal Oxide Resistors 3.8watt 1Mohm 1% | 0In Stock | 1 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX93021005FVE TTI: MOX93021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 7.5watt 10Mohm 1% | 0In Stock | 10 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX93022505FVE TTI: MOX93022505FVE Ohmite Availability: 0In StockMetal Oxide Resistors 7.5W 25M ohms 1% | 0In Stock | 25 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX97022505FTE TTI: MOX97022505FTE Ohmite Availability: 0In StockMetal Oxide Resistors 20watt 25Mohm 1% | 0In Stock | 25 MOhms | 19.4 W | 60 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 153.7 mm | - 55 C | + 175 C | Super Mox | Box | ||||||
Mfr: MOX94021007FTE TTI: MOX94021007FTE Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 1000Mohm 1% | 0In Stock | 1 GOhms | 11.7 W | 30 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX92021006FVE TTI: MOX92021006FVE Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 100Mohm 1% | 0In Stock | 100 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX97021005FVE TTI: MOX97021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 20watt 10Mohm 1% | 0In Stock | 10 MOhms | 19.4 W | 60 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 153.7 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX92021005FVE TTI: MOX92021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 10Mohm 1% | 0In Stock | 10 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX95025004FVE TTI: MOX95025004FVE Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 5Mohm 1% | 0In Stock | 5 MOhms | 12.5 W | 40 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX95021005FVE TTI: MOX95021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 10Mohm 1% | 0In Stock | 10 MOhms | 12.5 W | 40 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX95022505FTE TTI: MOX95022505FTE Ohmite Availability: 0In StockMetal Oxide Resistors 13.5watt 25Mohm 1% | 0In Stock | 25 MOhms | 12.5 W | 40 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
0In Stock | 25 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX94021005FVE TTI: MOX94021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 10Mohm 1% | 0In Stock | 10 MOhms | 11.7 W | 30 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX91025004FVE TTI: MOX91025004FVE Ohmite Availability: 0In StockMetal Oxide Resistors 3.8watt 5Mohm 1% | 0In Stock | 5 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||
Mfr: MOX96021005FVE TTI: MOX96021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 16watt 10Mohm 1% | 0In Stock | 10 MOhms | 15.5 W | 50 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 123.7 mm | - 55 C | + 175 C | Super Mox | Bulk |