precision resistors - Metal Oxide Resistors
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOX200001006FE TTI: MOX200001006FE Ohmite Availability: 8,500In Stock5,000 On Order Expected 22-Mar-27 Metal Oxide Resistors 100M OHM 1% 100PPM 1/4W | 8,500In Stock5,000 On Order Expected 22-Mar-27 | 100 MOhms | 250 mW (1/4 W) | 500 V | 1 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200001006FE MOX200001006FE | ||||||
Mfr: MOX1125231006FE TTI: MOX1125231006FE Ohmite Availability: 895In StockMetal Oxide Resistors 100M ohms 1% | 895In Stock | 100 MOhms | 1.5 W | 7.5 kV | 1 % | Axial | 100 PPM / C | - 55 C | + 210 C | Mini-Mox | Bulk | |||||||||
Mfr: MOX200001007JE TTI: MOX200001007JE Ohmite Availability: 800In Stock2,000 On Order Expected 23-Nov-26 Metal Oxide Resistors 1G OHM 5% 100PPM 1/4W | 800In Stock2,000 On Order Expected 23-Nov-26 | 1 GOhms | 250 mW (1/4 W) | 500 V | 5 % | Axial | 200 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200001007JE MOX200001007JE | ||||||
Mfr: MOX200001006JE TTI: MOX200001006JE Ohmite Availability: 600In StockMetal Oxide Resistors 100M OHM 5% 100PPM 1/4W | 600In Stock | 100 MOhms | 250 mW (1/4 W) | 500 V | 5 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200001006JE MOX200001006JE | ||||||
Mfr: MOX300001005FE TTI: MOX300001005FE Ohmite Availability: 747In StockMetal Oxide Resistors 1/2watt 10M 1% | 747In Stock | 10 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | |||||||
Mfr: MOX1125231005FE TTI: MOX1125231005FE Ohmite Availability: 100In StockMetal Oxide Resistors 10M ohms 1% | 100In Stock | 10 MOhms | 1.5 W | 7.5 kV | 1 % | Axial | 100 PPM / C | - 55 C | + 210 C | Mini-Mox | Bulk | |||||||||
Mfr: MOX1125231009FE TTI: MOX1125231009FE Ohmite Availability: 240In StockMetal Oxide Resistors 100G OHM 1% 1.5W | 240In Stock | 100 GOhms | 1.5 W | 7.5 kV | 1 % | Axial | 100 PPM / C | 4.19 mm | 32.26 mm | 0.508 mm | - 55 C | + 210 C | Mini-Mox | Bulk | ||||||
Mfr: MOX300001006FE TTI: MOX300001006FE Ohmite Availability: 0In StockMetal Oxide Resistors 100M OHM 1% 50PPM 1/2W | 0In Stock | 100 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300001006FE MOX300001006FE | ||||||
Mfr: MOX200001005JE TTI: MOX200001005JE Ohmite Availability: 0In StockMetal Oxide Resistors 10M OHM 5% 50PPM 1/4W | 0In Stock | 10 MOhms | 250 mW (1/4 W) | 500 V | 5 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200001005JE MOX200001005JE | ||||||
Mfr: MOX200002506FE TTI: MOX200002506FE Ohmite Availability: 0In StockMetal Oxide Resistors 250M OHM 1% 100PPM 1/4W | 0In Stock | 250 MOhms | 250 mW (1/4 W) | 500 V | 1 % | Axial | 200 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200002506FE MOX200002506FE | ||||||
Mfr: MOX300002006JE TTI: MOX300002006JE Ohmite Availability: 0In StockMetal Oxide Resistors 200M OHM 5% 50PPM 1/2W | 0In Stock | 200 MOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 200 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300002006JE MOX300002006JE | ||||||
Mfr: MOX300002006FE TTI: MOX300002006FE Ohmite Availability: 0In StockMetal Oxide Resistors 200M OHM 1% 100PPM 1/2W | 0In Stock | 200 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 200 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Box | MOX-300002006FE MOX300002006FE | ||||||
Mfr: MOX200001006GE TTI: MOX200001006GE Ohmite Availability: 0In StockMetal Oxide Resistors 100M OHM 2% 100PPM 1/4W | 0In Stock | 100 MOhms | 250 mW (1/4 W) | 500 V | 2 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200001006GE MOX200001006GE | ||||||
Mfr: MOX200003005JE TTI: MOX200003005JE Ohmite Availability: 0In StockMetal Oxide Resistors 30M OHM 5% 50PPM 1/4W | 0In Stock | 30 MOhms | 250 mW (1/4 W) | 500 V | 5 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200003005JE MOX200003005JE | ||||||
Mfr: MOX300001007JE TTI: MOX300001007JE Ohmite Availability: 0In StockMetal Oxide Resistors 1000M OHM 5% 50PPM 1/2W | 0In Stock | 1 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 200 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300001007JE MOX300001007JE | ||||||
Mfr: MOX200001007FE TTI: MOX200001007FE Ohmite Availability: 0In StockMetal Oxide Resistors 1000M 1/4W 1% | 0In Stock | 1 GOhms | 250 mW (1/4 W) | 500 V | 1 % | Axial | 200 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | |||||||
Mfr: MOX1125231006JE TTI: MOX1125231006JE Ohmite Availability: 0In StockMetal Oxide Resistors 100M ohms 5% | 0In Stock | 100 MOhms | 1.5 W | 7.5 kV | 5 % | Axial | 100 PPM / C | 4.19 mm | 32.26 mm | - 55 C | + 210 C | Mini-Mox | Bulk | |||||||
Mfr: MOX200001004FE TTI: MOX200001004FE Ohmite Availability: 0In StockMetal Oxide Resistors 1M OHM 1% 100PPM 1/4W | 0In Stock | 1 MOhms | 250 mW (1/4 W) | 500 V | 1 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200001004FE MOX200001004FE | ||||||
Mfr: MOX200002005FE TTI: MOX200002005FE Ohmite Availability: 0In StockMetal Oxide Resistors 20M OHM 1% 100PPM 1/4W | 0In Stock | 20 MOhms | 250 mW (1/4 W) | 500 V | 1 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Box | MOX-200002005FE MOX200002005FE | ||||||
Mfr: MOX300002004FE TTI: MOX300002004FE Ohmite Availability: 0In StockMetal Oxide Resistors 2M OHM 1% 100PPM 1/2W | 0In Stock | 2 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300002004FE MOX300002004FE | ||||||
Mfr: MOX200001005FE TTI: MOX200001005FE Ohmite Availability: 0In StockMetal Oxide Resistors 1/4watt 10M 1% | 0In Stock | 10 MOhms | 250 mW (1/4 W) | 500 V | 1 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | |||||||
Mfr: MOX300001006JE TTI: MOX300001006JE Ohmite Availability: 0In StockMetal Oxide Resistors 100M OHM 5% 50PPM 1/2W | 0In Stock | 100 MOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300001006JE MOX300001006JE | ||||||
Mfr: MOX300005005FE TTI: MOX300005005FE Ohmite Availability: 0In StockMetal Oxide Resistors 50M OHM 1% 100PPM 1/2W | 0In Stock | 50 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300005005FE MOX300005005FE | ||||||
Mfr: MOX300001007FE TTI: MOX300001007FE Ohmite Availability: 0In StockMetal Oxide Resistors 1000M OHM 1% 100PPM 1/2W | 0In Stock | 1 GOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 200 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300001007FE MOX300001007FE | ||||||
Mfr: MOX300001004FE TTI: MOX300001004FE Ohmite Availability: 0In StockMetal Oxide Resistors 1M OHM 1% 100PPM 1/2W | 0In Stock | 1 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Box | MOX-300001004FE MOX300001004FE |