RSF - Metal Oxide Resistors
2,922 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 18 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 1.3 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 2.2 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 3.9 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 330 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 3.6 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 12 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 820 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||
Mfr: RSF500JT-91-200R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 200 Ohms 5W 5% Axial | 0In Stock | 200 Ohms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | Ammo Pack | |||||
0In Stock | 20 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 510 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 56 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 5.1 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 82 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 8.2 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 36 Ohms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | Ammo Pack | ||||||
0In Stock | 3.3 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 47 Ohms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 200 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 22 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 130 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
Mfr: RSF100JT-73-330R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 330ohm 5% 1W Metal Oxide Film | 0In Stock | 330 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Reel | ||||||
Mfr: RSF100JT-73-470K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 470Kohm 5% 1W Metal Oxide Film | 0In Stock | 470 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Reel | ||||||
0In Stock | 62 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | 33 mm | - 55 C | + 235 C | RSF | |||||||
0In Stock | 33 Ohms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF |