RSF - Metal Oxide Resistors
3,099 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 56 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 24 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 24 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 300 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 300 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 330 kOhms | 2 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 16 Ohms | 5 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 180 Ohms | 5 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 1 MOhms | 5 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 36 Ohms | 5 W | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | |||||||||||
0In Stock | 330 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
Mfr: RSF200JT-73-33K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 33Kohm 5% 2W Metal Oxide Film | 0In Stock | 33 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Reel | ||||||
Mfr: RSF200JT-73-36K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 36Kohm 5% 2W Metal Oxide Film | 0In Stock | 36 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Reel | ||||||
0In Stock | 3.9 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 470 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | RSF | ||||||||||||||||||
0In Stock | 51 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 91 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 68 kOhms | 1 W | 300 V | 2 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 5.6 kOhms | 3 W | 450 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 9.1 kOhms | 3 W | 450 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 36 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 330 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 1.4 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 3.3 Ohms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF |