TWM - Metal Oxide Resistors
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4.7 kOhms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 3 kOhms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 680 Ohms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 10 kOhms | 7 W | 5 % | Radial | 350 PPM / C | 12.5 mm | 12.5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||||
0In Stock | 47 Ohms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 5.6 kOhms | 7 W | 5 % | Radial | 350 PPM / C | 12.5 mm | 12.5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||||
0In Stock | 820 Ohms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 4.3 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 56 Ohms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Mfr: TWM15J7K5E TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 7.5K ohm 15W 5% Ceramic Radial | 0In Stock | 7.5 kOhms | 15 W | 5 % | Radial | - 55 C | + 275 C | TWM | Bulk | ||||||||||
0In Stock | 3.9 kOhms | 7 W | 5 % | Radial | 350 PPM / C | 12.5 mm | 12.5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||||
0In Stock | 3.3 kOhms | 7 W | 5 % | Radial | 350 PPM / C | 12.5 mm | 12.5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||||
Not Available Online | 560 Ohms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 10 kOhms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 270 Ohms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 1.5 kOhms | 7 W | 5 % | Radial | 350 PPM / C | 12.5 mm | 12.5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||||
0In Stock | 150 Ohms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 300 Ohms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 430 Ohms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 820 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Not Available Online | 430 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Mfr: TWM10J800E TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 10W 800 Ohm 750 Volt | Not Available Online | 800 Ohms | 10 W | 5 % | Radial | 350 PPM / C | 50 mm | 12.5 mm | 9 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Not Available Online | 30 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 25 mm | 12.5 mm | 9 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | TWM | Bulk | |||||||||||||||||
0In Stock | 82 Ohms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk |