RSF - Metal Oxide Resistors
2,922 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 240 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 36 Ohms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 470 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 10 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 120 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 12 Ohms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 15 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 15 Ohms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 200 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 22 Ohms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 30 Ohms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 330 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 10 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 150 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 30 Ohms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 3.3 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 3.9 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 5.6 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 680 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 75 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 820 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 5.6 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
Mfr: RSF500JT-91-68K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 68Kohm 5% 5W Metal Oxide Film | 0In Stock | 68 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | Reel | |||||
0In Stock | 75 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 240 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF |