RSF - Metal Oxide Resistors
2,922 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6.2 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||
0In Stock | 36 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | |||||||
Mfr: RSF200JB-73-1K1 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1.1Kohm 5% 2W Metal Oxide Film | 0In Stock | 1.1 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 4.3 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||
Mfr: RSF100JB-73-160K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 160K ohm 5% 1W Metal Oxide Film | 0In Stock | 160 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-4K3 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 4.3K ohm 5% 1W Metal Oxide Film | 0In Stock | 4.3 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-43R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 43 ohm 5% 1W Metal Oxide Film | 0In Stock | 43 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-560K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1W 560K Ohm 5% | 0In Stock | 560 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 33 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Bulk | |||||||||
Mfr: RSF100JB-73-820K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 820K ohm 5% 1W Metal Oxide Film | 0In Stock | 820 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 30 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | |||||||
Mfr: RSF100JB-73-2R2 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1W 2.2 Ohm 5% | 0In Stock | 2.2 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 22 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | |||||||
0In Stock | 91 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 1.3 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 1.5 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 7.5 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 3.3 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 3.9 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 4.7 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 50 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 120 kOhms | 3 W | 450 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 300 kOhms | 3 W | 450 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 3.9 kOhms | 3 W | 450 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 56 kOhms | 3 W | 450 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF |