Metal Oxide Resistors
24,820 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOS3CT521A222J TTI: MOS3CT521A222J KOA Speer Availability: 1,000In StockMetal Oxide Resistors MOS3 2.2K 5% | 1,000In Stock | 2.2 kOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Ammo Pack | ||||||||
Mfr: MOS3CT631R622J TTI: MOS3CT631R622J KOA Speer Availability: 2,000In StockMetal Oxide Resistors 3W 6.2K 5% | 2,000In Stock | 6.2 kOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS2CT52R392J TTI: MOS2CT52R392J KOA Speer Availability: 2,000In StockMetal Oxide Resistors RSS2 3.9K 5%TR | 2,000In Stock | 3.9 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS2CT52A180J TTI: MOS2CT52A180J KOA Speer Availability: 2,000In StockMetal Oxide Resistors MOS2 18 5% 2W | 2,000In Stock | 18 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Ammo Pack | ||||||||
Mfr: MOSX1CT528R5R6J TTI: MOSX1CT528R5R6J KOA Speer Availability: 4,000In StockMetal Oxide Resistors 5.6 ohm 5% 1W | 4,000In Stock | 5.6 Ohms | 1 W | 5 % | Axial | 300 PPM / C | 3 mm | 9 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: RSF100JB-73-15R TTI: RSF100JB-73-15R YAGEO Availability: 1,000In StockMetal Oxide Resistors 1W 15 Ohm 5% | 1,000In Stock | 15 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | |||||||
Mfr: RSF200JB-73-100R TTI: RSF200JB-73-100R YAGEO Availability: 4,000In StockMetal Oxide Resistors 2W 100 Ohm 5% | 4,000In Stock | 100 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Bulk | |||||||||
Mfr: MOS2CT52R183J TTI: MOS2CT52R183J KOA Speer Availability: 2,000In StockMetal Oxide Resistors 2W 18K 5% | 2,000In Stock | 18 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS3CT631R302J TTI: MOS3CT631R302J KOA Speer Availability: 2,000In StockMetal Oxide Resistors 3W 3K 5% | 2,000In Stock | 3 kOhms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS3CT631R471J TTI: MOS3CT631R471J KOA Speer Availability: 2,000In StockMetal Oxide Resistors 3W 470 5% | 2,000In Stock | 470 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS3CT631R151J TTI: MOS3CT631R151J KOA Speer Availability: 2,000In StockMetal Oxide Resistors RSS3 150 5%TR | 2,000In Stock | 150 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: 1-1625892-0 TTI: ROX3SJ10K TE Connectivity / Holsworthy Availability: 25,000In StockMetal Oxide Resistors 10 KOhms 3W 350V | 25,000In Stock | 10 kOhms | 3 W | 350 V | 5 % | Axial | 350 PPM / C | 5.5 mm | 16 mm | - 55 C | + 235 C | ROX | Bulk | 1-1625892-0 | ||||||
Mfr: MOSX2CT52RR300F TTI: MOSX2CT52RR300F KOA Speer Availability: 6,000In StockMetal Oxide Resistors RSS2 .3 1%TR | 6,000In Stock | 300 mOhms | 2 W | 1 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: SQP500JB-220R TTI: SQP500JB-220R YAGEO Availability: 900In StockMetal Oxide Resistors 220 Ohms 5W 5% Axial | 900In Stock | 220 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | - 55 C | + 155 C | SQP | Bulk | |||||||
Mfr: MOX96021006FVE TTI: MOX96021006FVE Ohmite Availability: 90In StockMetal Oxide Resistors 16watt 100Mohm 1% | 90In Stock | 100 MOhms | 15.5 W | 50 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 123.7 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOS2CT52R682J TTI: MOS2CT52R682J KOA Speer Availability: 108,000In StockMetal Oxide Resistors RSS2 6.8K 5%TR | 108,000In Stock | 6.8 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS1/2CT52R102J TTI: MOS1/2CT52R102J KOA Speer Availability: 5,000In StockMetal Oxide Resistors RSS1/2 1K 5%TR | 5,000In Stock | 1 kOhms | 500 mW (1/2 W) | 5 % | Axial | 300 PPM / C | 2.5 mm | 6.2 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS3CT631R510J TTI: MOS3CT631R510J KOA Speer Availability: 113,000In StockMetal Oxide Resistors RSS3 51 5%TR | 113,000In Stock | 51 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 6 mm | 15.5 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOX92025005FVE TTI: MOX92025005FVE Ohmite Availability: 20In StockMetal Oxide Resistors 5watt 50Mohm 1% | 20In Stock | 50 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Box | |||||||
Mfr: MOS1CT528R122J TTI: MOS1CT528R122J KOA Speer Availability: 4,000In StockMetal Oxide Resistors 1.2K ohm 5% 1W | 4,000In Stock | 1.2 kOhms | 1 W | 5 % | Axial | 300 PPM / C | 3 mm | 9 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: RSF200JT-73-3K TTI: RSF200JT-73-3K YAGEO Availability: 3,000In StockMetal Oxide Resistors 3K OHM 5% 2W | 3,000In Stock | 3 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | Ammo Pack | |||||||
Mfr: MOSX2CT52R3R9J TTI: MOSX2CT52R3R9J KOA Speer Availability: 8,000In StockMetal Oxide Resistors RSS2 3.9 5%TR | 8,000In Stock | 3.9 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel | ||||||||
Mfr: MOS2CT52R122J TTI: MOS2CT52R122J KOA Speer Availability: 2,000In StockMetal Oxide Resistors 2W 1.2K 5% | 2,000In Stock | 1.2 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOS2CT52R273J TTI: MOS2CT52R273J KOA Speer Availability: 0In Stock4,000 On Order Expected 02-Mar-27 Metal Oxide Resistors 2W 27K 5% | 0In Stock4,000 On Order Expected 02-Mar-27 | 27 kOhms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOS | Reel | ||||||||
Mfr: MOSX2CT52R1R0J TTI: MOSX2CT52R1R0J KOA Speer Availability: 2,000In StockMetal Oxide Resistors RSS2 1 5%TR | 2,000In Stock | 1 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 4 mm | 12 mm | - 55 C | + 200 C | MOSX | Reel |