RSF - Metal Oxide Resistors
2,922 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSF100JB-73-68K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1W 68K Ohm 5% | 0In Stock | 68 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-30K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 30K ohm 5% 1W Metal Oxide Film | 0In Stock | 30 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-390R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 390 ohm 5% 2W Metal Oxide Film | 0In Stock | 390 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 1.6 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||
Mfr: RSF200JB-73-680K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 680K ohm 5% 2W Metal Oxide Film | 0In Stock | 680 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-4K3 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 4.3K ohm 5% 2W Metal Oxide Film | 0In Stock | 4.3 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 11 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Bulk | |||||||||
0In Stock | 9.1 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||
0In Stock | 82 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 1 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 6.8 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 1.5 kOhms | 1 W | 300 V | 2 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 5.6 kOhms | 3 W | 450 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 9.1 kOhms | 3 W | 450 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 68 kOhms | 1 W | 300 V | 2 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 150 mOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 220 mOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 270 mOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 750 mOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 210 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 300 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 470 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 75 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 36 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 150 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF |