WK2 - Metal Oxide Resistors
734 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 300 Ohms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 470 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 47 Ohms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 68 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 22 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 27 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 510 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 56 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 75 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 910 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 10 Ohms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 100 Ohms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 10 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 100 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 17.4 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 2.7 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 3.48 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 383 Ohms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 4.02 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 604 Ohms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 1 MOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 1 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 110 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 1.5 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 |