YAGEO - Metal Oxide Resistors
6,721 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 1.1 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 27 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 30 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | ||||||||||
0In Stock | 36 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 60 Ohms | 10 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 110 kOhms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 200 Ohms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 17 Ohms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 280 kOhms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 32 Ohms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 5 Ohms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 760 Ohms | 5 W | 350 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 1.2 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 1.8 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 24 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 330 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 360 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 3.3 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 510 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 51 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 62 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 680 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 750 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 7.5 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF |