YAGEO - Metal Oxide Resistors
6,721 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 33 kOhms | 3 W | 450 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF | ||||||||
Mfr: RSF100JB-73-5R1 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 5.1ohm 5% 1W Metal Oxide Film | 0In Stock | 5.1 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-12R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 12 ohm 5% 1W Metal Oxide Film | 0In Stock | 12 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 39 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 2.7 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
Mfr: RSF100JB-73-360R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1W 360 Ohm 5% | 0In Stock | 360 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF500JT-91-100R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 100ohm 5% 5W Metal Oxide Film | 0In Stock | 100 Ohms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | Reel | |||||
Mfr: RSF200JB-73-56K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 56K Ohm 5% | 0In Stock | 56 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 680 mOhms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 30 kOhms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
Mfr: RSF200JB-73-3K3 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 3.3K Ohm 5% | 0In Stock | 3.3 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 200 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 16 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 1 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 270 Ohms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
Mfr: RSF200JB-73-1K6 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 1.6K Ohm 5% | 0In Stock | 1.6 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-1K2 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1W 1.2K Ohm 5% | 0In Stock | 1.2 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-3K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 3Kohm 5% 2W Metal Oxide Film | 0In Stock | 3 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-62R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 62ohm 5% 1W Metal Oxide Film | 0In Stock | 62 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF1WSJT-52-10R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 10ohm 5% 1WS Metal Oxide Film | 0In Stock | 10 Ohms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 235 C | RSF-S | Reel | ||||||
0In Stock | 270 kOhms | 5 W | 500 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 100 Ohms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
Mfr: SQP20AJB-10R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 10ohm 5% 20W Cement Resistor | 0In Stock | 10 Ohms | 20 W | 500 V | 5 % | Axial | 300 PPM / C | 60 mm | 12.5 mm | 12.5 mm | - 55 C | + 155 C | SQP | Bulk | |||||
0In Stock | 22 Ohms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 33 Ohms | 20 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk |