YAGEO - Metal Oxide Resistors
6,721 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8.2 kOhms | 10 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 1 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 51 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Bulk | |||||||||
0In Stock | 470 kOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 30 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | |||||||
Mfr: RSF200JB-73-680K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 680K ohm 5% 2W Metal Oxide Film | 0In Stock | 680 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 680 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 160 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 270 mOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
Mfr: RSF200JB-73-20R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 20ohm 5% 2W Metal Oxide Film | 0In Stock | 20 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-390K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 390K Ohm 5% | 0In Stock | 390 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 1.2 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 47 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 470 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 3.3 kOhms | 5 W | 500 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: RSF200JB-73-390R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 390 ohm 5% 2W Metal Oxide Film | 0In Stock | 390 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: SQP200JB-5R6 TTI: Not Assigned YAGEO Availability: Not Available OnlineMetal Oxide Resistors 5.6Ohms 2W 250V 5% LS=0.65 mm Axial Metal Oxide | Not Available Online | 5.6 Ohms | 2 W | 250 V | 5 % | Axial | 300 PPM / C | 18 mm | 7 mm | 7 mm | - 55 C | + 155 C | SQP | Bulk | |||||
0In Stock | 180 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 220 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 220 mOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 750 mOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 1 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 50 Ohms | 10 W | 500 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
0In Stock | 3 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 270 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk |