YAGEO - Metal Oxide Resistors
6,721 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSF200JB-73-27R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 27 ohm 5% 2W Metal Oxide Film | 0In Stock | 27 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-160K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 160Kohm 5% 2W Metal Oxide Film | 0In Stock | 160 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-470R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 470ohm 5% 2W Metal Oxide Film | 0In Stock | 470 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 1.5 kOhms | 5 W | 500 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: RSF100JB-73-130K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 130K ohm 5% 1W Metal Oxide Film | 0In Stock | 130 kOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 22 Ohms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
0In Stock | 3.3 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 180 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 330 kOhms | 5 W | 500 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: SQP10AJB-1R2 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1.2ohm 5% 10W Cement Resistor | 0In Stock | 1.2 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||
Mfr: RSF200JB-73-180K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 180K Ohm 5% | 0In Stock | 180 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | POS | Ammo Pack | |||||||||||||||||
0In Stock | 510 mOhms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
0In Stock | 130 mOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 18 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: RSF2WSJT-73-120K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 120Kohm 5% 2WS Metal Oxide Film | 0In Stock | 120 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF-S | Reel | ||||||
0In Stock | 27 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 15 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | Reel | |||||||
Mfr: RSF200JB-73-680R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 680 ohm 5% 2W Metal Oxide Film | 0In Stock | 680 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JT-73-680R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 680ohm 5% 2W Metal Oxide Film | 0In Stock | 680 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Reel | ||||||
0In Stock | 6.8 kOhms | 3 W | 450 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF | ||||||||
0In Stock | 2 Ohms | 2 W | 250 V | 5 % | - 55 C | + 155 C | SQP | Bulk | |||||||||||
Mfr: RSF1WSJR-52-10R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1WS 5% 10 ohm | 0In Stock | 10 Ohms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF-S | Reel | ||||||||
Mfr: RSF1WSJR-52-1K5 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1WS 5% 1.5K ohm | 0In Stock | 1.5 kOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF-S | Reel | ||||||||
Mfr: RSF1WSJR-52-20K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1WS 5% 20K ohm | 0In Stock | 20 kOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF-S | Reel |