Vishay - Metal Oxide Resistors
5,007 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24.9 Ohms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 300 Ohms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 300 Ohms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 39 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 39 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 51 kOhms | 2 W | 500 V | 2 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 5.6 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 6.8 kOhms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 6.19 Ohms | 2 W | 500 V | 2 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 68.1 kOhms | 2 W | 500 V | 2 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 390 Ohms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 40.2 Ohms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 1.3 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 91 kOhms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 1.3 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 15 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 160 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 4.7 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 470 kOhms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 1.1 kOhms | 3 W | 750 V | 2 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 27 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 300 mOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 7.5 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 24 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 4.7 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C |