Panasonic - Metal Oxide Resistors
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERG-1SG471 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 470 Ohms | 1 W | 350 V | 2 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-12SJ112V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 1.1Kohm 1/2W 5% | Not Available Online | 1.1 kOhms | 500 mW (1/2 W) | 300 V | 5 % | Axial | 350 PPM / C | 2.3 mm | 6.35 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-12SJ152 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 1/2watt 1.5Kohms 5% AEC-Q200 | Not Available Online | 1.5 kOhms | 500 mW (1/2 W) | 300 V | 5 % | Axial | 350 PPM / C | 2.3 mm | 6.35 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-1SG202V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Res Lead 1W 2% | Not Available Online | 2 kOhms | 1 W | 350 V | 2 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-1SJ823V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 82Kohm 1W 5% | Not Available Online | 82 kOhms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-3SJ3R9V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors MOF Resistor 3W Axial Lead | Not Available Online | 3.9 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | - 55 C | + 70 C | ERG(X)S | |||||||
Mfr: ERX-1HJ2R2H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 2.2 Ohms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | |||||
Mfr: ERX-1HJR39H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 390 mOhms | 1 W | 5 % | SMD/SMT | 350 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | AEC-Q200 | Reel | |||||
Mfr: ERX-1HQJ22MH TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 22 mOhms | 1 W | 5 % | SMD/SMT | 1000 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | |||||||
Mfr: ERX-1HQJ56MH TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 56 mOhms | 1 W | 5 % | SMD/SMT | 500 PPM / C | 9 mm | 5.6 mm | 5 mm | - 55 C | + 180 C | ERX-1H | |||||||
Mfr: ERG-3SJ390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 39 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERX-2HJ3R3H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 3.3ohms 5% AEC-Q200 | Not Available Online | 3.3 Ohms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | AEC-Q200 | Reel | |||||
Mfr: ERX-2HJ8R2H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 8.2ohms 5% AEC-Q200 | Not Available Online | 8.2 Ohms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | AEC-Q200 | Reel | |||||
Mfr: ERX-2HZJR15H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 150 mOhms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | |||||||
Mfr: ERG-1SG680V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 68 Ohms | 1 W | 350 V | 2 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-1SJ910P TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 91 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-1FJS100E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 1watt 10ohms 5% AEC-Q200 | Not Available Online | 10 Ohms | 1 W | 600 V | 5 % | Radial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-1FJS103E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 1watt 10Kohms 5% AEC-Q200 | Not Available Online | 10 kOhms | 1 W | 600 V | 5 % | Radial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-1FJS133E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 1watt 13Kohms 5% AEC-Q200 | Not Available Online | 13 kOhms | 1 W | 600 V | 5 % | Radial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS1R1E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Resistor 2W 5% | Not Available Online | 1.1 Ohms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | |||||||
Mfr: ERG-2FJS1R5E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Resistor 2W 5% | Not Available Online | 1.5 Ohms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | |||||||
Mfr: ERG-2FJS222E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 2.2Kohms 5% AEC-Q200 | Not Available Online | 2.2 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS303E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 30Kohms 5% AEC-Q200 | Not Available Online | 30 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2SJ202E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Resistor 2W 5% | Not Available Online | 2 kOhms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-2SJ203V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Resistor 2W 5% | Not Available Online | 20 kOhms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 |