Ohmite - Metal Oxide Resistors
5,642 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 700 MOhms | 500 mW (1/2 W) | 1 kV | 2 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 7 GOhms | 500 mW (1/2 W) | 1 kV | 2 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 70 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 80 MOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 800 MOhms | 500 mW (1/2 W) | 1 kV | 0.5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 1.2 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 124 MOhms | 500 mW (1/2 W) | 1 kV | 2 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 1.3 GOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 134 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 18 MOhms | 500 mW (1/2 W) | 1 kV | 0.5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 2 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 2 GOhms | 500 mW (1/2 W) | 1 kV | 10 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 250 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 30 MOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 3 GOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 33.2 GOhms | 500 mW (1/2 W) | 1 kV | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | |||||||||||
Not Available Online | 34 GOhms | 500 mW (1/2 W) | 1 kV | 10 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 34 GOhms | 500 mW (1/2 W) | 1 kV | 10 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 40 MOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 805 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 805 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 8.2 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 8.3 GOhms | 500 mW (1/2 W) | 1 kV | 10 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 8.3 GOhms | 500 mW (1/2 W) | 1 kV | 10 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg | ||||||||||
Not Available Online | 90 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 50 PPM / C | 5 mm | 47.63 mm | RX-1M Hi-Meg |