Ohmite - Metal Oxide Resistors
5,642 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOX92021005FVE TTI: MOX92021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 10Mohm 1% | 0In Stock | 10 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX97021005FVE TTI: MOX97021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 20watt 10Mohm 1% | 0In Stock | 10 MOhms | 19.4 W | 60 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 153.7 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
0In Stock | 75 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | 3 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | 100 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | 3.3 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX300002004FE TTI: MOX300002004FE Ohmite Availability: 0In StockMetal Oxide Resistors 2M OHM 1% 100PPM 1/2W | 0In Stock | 2 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300002004FE MOX300002004FE | ||||||
Mfr: MOX-750231007JE TTI: MOX-750231007JE Ohmite Availability: 0In StockMetal Oxide Resistors 1000M ohms 5% | 0In Stock | 1 GOhms | 1 W | 5 kV | 5 % | Axial | 100 PPM / C | 4.19 mm | 22.35 mm | - 55 C | + 220 C | Mini-Mox | Bulk | |||||||
Mfr: MOX94021007FTE TTI: MOX94021007FTE Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 1000Mohm 1% | 0In Stock | 1 GOhms | 11.7 W | 30 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 77.6 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX92021006FVE TTI: MOX92021006FVE Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 100Mohm 1% | 0In Stock | 100 MOhms | 4.6 W | 13.8 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX200001007FE TTI: MOX200001007FE Ohmite Availability: 0In StockMetal Oxide Resistors 1000M 1/4W 1% | 0In Stock | 1 GOhms | 250 mW (1/4 W) | 500 V | 1 % | Axial | 200 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | |||||||
Mfr: MOX93025004FVE TTI: MOX93025004FVE Ohmite Availability: 0In StockMetal Oxide Resistors 7.5watt 5Mohm 1% | 0In Stock | 5 mOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
0In Stock | 2 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | TUM | Bulk | ||||||||||||||||||
Mfr: MOX-400235008FE TTI: MOX-400235008FE Ohmite Availability: Not Available OnlineMetal Oxide Resistors 500M OHM 1% 100PPM 3/4W | Not Available Online | Mini-Mox | Box | |||||||||||||||||
Mfr: TWM10J6K8E TTI: Not Assigned Ohmite Availability: Not Available OnlineMetal Oxide Resistors 10watt 6.8K 5% Vertical Mount | Not Available Online | 6.8 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
0In Stock | 1 kOhms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Not Available Online | 2.7 kOhms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | TUM | Bulk | ||||||||||||||||||
0In Stock | TWM | Bulk | ||||||||||||||||||
0In Stock | 1.5 kOhms | MOX500 | Bulk | |||||||||||||||||
0In Stock | 3.3 kOhms | 3 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock | 1 kOhms | MOX500 | Bulk | |||||||||||||||||
Mfr: TWM10J3K3E TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 3.3K 5% Vertical Mount | 0In Stock | 3.3 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Mfr: MOX92021007FTE TTI: Not Assigned Ohmite Availability: 0In StockMetal Oxide Resistors 5watt 1000Mohm 1% | 0In Stock | 1 GOhms | 4.6 W | 13.8 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 39.5 mm | - 55 C | + 175 C | Super Mox | Bulk |