Ohmite - Metal Oxide Resistors
5,642 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOX-750232402FE TTI: MOX-750232402FE Ohmite Availability: 100In StockMetal Oxide Resistors 24K OHM 1% 75PPM 1W | 100In Stock | Mini-Mox | Bulk | |||||||||||||||||
Mfr: MOX-750234002F TTI: MOX-750234002F ARCOL / Ohmite Availability: 568In StockMetal Oxide Resistors 40K OHM 1% 25PPM 1W | 568In Stock | Mini-Mox | Bulk | |||||||||||||||||
0In Stock5,150 On Order Expected | 300 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
0In Stock500 On Order Expected 10-May-27 | 150 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX95021004FVE TTI: MOX95021004FVE Ohmite Availability: 0In Stock120 On Order Expected 01-Jul-27 Metal Oxide Resistors 13.5watt 1Mohm 1% | 0In Stock120 On Order Expected 01-Jul-27 | 1 MOhms | 12.5 W | 40 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 103.2 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX300001006FE TTI: MOX300001006FE Ohmite Availability: 0In StockMetal Oxide Resistors 100M OHM 1% 50PPM 1/2W | 0In Stock | 100 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 100 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300001006FE MOX300001006FE | ||||||
Mfr: MOX93021004FVE TTI: MOX93021004FVE Ohmite Availability: Not Available OnlineMetal Oxide Resistors 7.5watt 1Mohm 1% | Not Available Online | 1 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX200001005JE TTI: MOX200001005JE Ohmite Availability: 0In StockMetal Oxide Resistors 10M OHM 5% 50PPM 1/4W | 0In Stock | 10 MOhms | 250 mW (1/4 W) | 500 V | 5 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200001005JE MOX200001005JE | ||||||
Mfr: MOX96021007FTE TTI: MOX96021007FTE Ohmite Availability: 0In StockMetal Oxide Resistors 16watt 1000Mohm 1% | 0In Stock | 1 GOhms | 15.5 W | 50 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 123.7 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: MOX91021004FVE TTI: MOX91021004FVE Ohmite Availability: 0In StockMetal Oxide Resistors 3.8watt 1Mohm 1% | 0In Stock | 1 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
0In Stock | 470 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX300002006JE TTI: MOX300002006JE Ohmite Availability: 0In StockMetal Oxide Resistors 200M OHM 5% 50PPM 1/2W | 0In Stock | 200 MOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 200 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300002006JE MOX300002006JE | ||||||
Mfr: MOX300002006FE TTI: MOX300002006FE Ohmite Availability: 0In StockMetal Oxide Resistors 200M OHM 1% 100PPM 1/2W | 0In Stock | 200 MOhms | 500 mW (1/2 W) | 1 kV | 1 % | Axial | 200 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Box | MOX-300002006FE MOX300002006FE | ||||||
Mfr: MOX200001006GE TTI: MOX200001006GE Ohmite Availability: 0In StockMetal Oxide Resistors 100M OHM 2% 100PPM 1/4W | 0In Stock | 100 MOhms | 250 mW (1/4 W) | 500 V | 2 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200001006GE MOX200001006GE | ||||||
Mfr: MOX300001007JE TTI: MOX300001007JE Ohmite Availability: 0In StockMetal Oxide Resistors 1000M OHM 5% 50PPM 1/2W | 0In Stock | 1 GOhms | 500 mW (1/2 W) | 1 kV | 5 % | Axial | 200 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-300001007JE MOX300001007JE | ||||||
Mfr: MOX-750231005JE TTI: MOX-750231005JE Ohmite Availability: 0In StockMetal Oxide Resistors 10M ohms 5% | 0In Stock | 10 MOhms | 1 W | 5 kV | 5 % | Axial | - 55 C | + 220 C | Mini-Mox | Bulk | ||||||||||
Mfr: MOX93021005FVE TTI: MOX93021005FVE Ohmite Availability: 0In StockMetal Oxide Resistors 7.5watt 10Mohm 1% | 0In Stock | 10 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
Mfr: TWM10J1K0E TTI: TWM10J1K0E Ohmite Availability: 0In StockMetal Oxide Resistors 10watt 1K 5% Vertical Mount | 0In Stock | 1 kOhms | 10 W | 500 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 50 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | |||||
Mfr: MOX93022505FVE TTI: MOX93022505FVE Ohmite Availability: 0In StockMetal Oxide Resistors 7.5W 25M ohms 1% | 0In Stock | 25 MOhms | 7.8 W | 20 kV | 1 % | Axial | 50 PPM / C | 8.2 mm | 52 mm | - 55 C | + 175 C | Super Mox | Bulk | |||||||
0In Stock | 270 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 25 mm | 5 mm | - 55 C | + 275 C | TWM | Bulk | ||||||
Mfr: MOX200003005JE TTI: MOX200003005JE Ohmite Availability: 0In StockMetal Oxide Resistors 30M OHM 5% 50PPM 1/4W | 0In Stock | 30 MOhms | 250 mW (1/4 W) | 500 V | 5 % | Axial | 100 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200003005JE MOX200003005JE | ||||||
Mfr: MOX200002506FE TTI: MOX200002506FE Ohmite Availability: 0In StockMetal Oxide Resistors 250M OHM 1% 100PPM 1/4W | 0In Stock | 250 MOhms | 250 mW (1/4 W) | 500 V | 1 % | Axial | 200 PPM / C | 2.2 mm | 6.5 mm | - 55 C | + 155 C | Mini-Mox LW | Bulk | MOX-200002506FE MOX200002506FE | ||||||
0In Stock | 25 MOhms | 3.9 W | 9.4 kV | 1 % | Axial | 100 PPM / C | 8.2 mm | 27.2 mm | - 55 C | + 175 C | Super Mox | Bulk | ||||||||
Mfr: MOX1125231006JE TTI: MOX1125231006JE Ohmite Availability: 0In StockMetal Oxide Resistors 100M ohms 5% | 0In Stock | 100 MOhms | 1.5 W | 7.5 kV | 5 % | Axial | 100 PPM / C | 4.19 mm | 32.26 mm | - 55 C | + 210 C | Mini-Mox | Bulk | |||||||
Mfr: MOX-750231005FE TTI: MOX-750231005FE Ohmite Availability: 0In StockMetal Oxide Resistors 10M ohms 1% | 0In Stock | 10 MOhms | 1 W | 5 kV | 1 % | Axial | 25 PPM / C | 4.19 mm | 22.35 mm | - 55 C | + 220 C | Mini-Mox | Bulk |