Panasonic - Metal Oxide Resistors
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERG-2SJ911E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Resistor 2W 5% | Not Available Online | 910 Ohms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-3FJP101D TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 3watt 100ohms 5% AEC-Q200 | Not Available Online | 100 Ohms | 3 W | 700 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-3FJP153D TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 3watt 15Kohms 5% AEC-Q200 | Not Available Online | 15 kOhms | 3 W | 700 V | 5 % | Axial | 300 PPM / C | 5.5 mm | 15 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-3FJS103E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 3watt 10Kohms 5% AEC-Q200 | Not Available Online | 10 kOhms | 3 W | 700 V | 5 % | Radial | 300 PPM / C | 5.5 mm | 15 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2SJ112E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Resistor 2W 5% | Not Available Online | 1.1 kOhms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-2SJ120E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Resistor 2W 5% | Not Available Online | 12 Ohms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-2SJ121E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors Metal Oxide Film Resistor 2W 5% | Not Available Online | 120 Ohms | 2 W | 350 V | 5 % | Axial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-3FJS243E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 3watt 24Kohms 5% AEC-Q200 | Not Available Online | 24 kOhms | 3 W | 700 V | 5 % | Radial | 300 PPM / C | 5.5 mm | 15 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-3FJS471E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 3watt 470ohms 5% AEC-Q200 | Not Available Online | 470 Ohms | 3 W | 700 V | 5 % | Radial | 300 PPM / C | 5.5 mm | 15 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-3FJS510E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 3watt 51ohms 5% AEC-Q200 | Not Available Online | 51 Ohms | 3 W | 700 V | 5 % | Radial | 300 PPM / C | 5.5 mm | 15 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERX-2HJR39H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 0.39ohms 5% AEC-Q200 | Not Available Online | 390 mOhms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | AEC-Q200 | Reel | |||||
Mfr: ERX-2HJR47H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 0.47ohms 5% AEC-Q200 | Not Available Online | 470 mOhms | 2 W | 5 % | SMD/SMT | 350 PPM / C | 12 mm | 6.4 mm | 5.8 mm | - 55 C | + 180 C | ERX-2H | AEC-Q200 | Reel | |||||
Mfr: ERG-2FJS434E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 430Kohms 5% AEC-Q200 | Not Available Online | 430 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-1SJ620E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 62ohm 1W 5% | Not Available Online | 62 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-1SJ6R2V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 6.2 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)S | |||||||
Mfr: ERG-1SJ6R8E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 6.8 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)S | |||||||
Mfr: ERG-1SJ6R8V TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | 6.8 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)S | |||||||
Mfr: ERG-1SJ821E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 820ohm 1W 5% | Not Available Online | 820 Ohms | 1 W | 350 V | 5 % | Axial | 350 PPM / C | 2.8 mm | 9 mm | - 55 C | + 70 C | ERG(X)S | AEC-Q200 | ||||||
Mfr: ERG-2FJS103E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 10Kohms 5% AEC-Q200 | Not Available Online | 10 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS104E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 100Kohms 5% AEC-Q200 | Not Available Online | 100 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS112E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 1.1Kohms 5% AEC-Q200 | Not Available Online | 1.1 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS120E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 12ohms 5% AEC-Q200 | Not Available Online | 12 Ohms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS121E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 120ohms 5% AEC-Q200 | Not Available Online | 120 Ohms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS123E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 12Kohms 5% AEC-Q200 | Not Available Online | 12 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 | ||||||
Mfr: ERG-2FJS153E TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineMetal Oxide Resistors 2watt 15Kohms 5% AEC-Q200 | Not Available Online | 15 kOhms | 2 W | 700 V | 5 % | Radial | 350 PPM / C | 4 mm | 12 mm | - 55 C | + 70 C | ERG(X)F | AEC-Q200 |