• Metal Foil Resistors
  • Metal Foil Resistors - Through Hole

MIL - Vishay - Metal Foil Resistors - Through Hole

1 Results
1 Results
Filtered By:Passive ComponentsResistorsMetal Foil Resistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Resistance
Power Rating
Voltage Rating
Tolerance
Termination Style
Temperature Coefficient
Length
Width
Height
Lead Spacing
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: Y00898K25000TR23R
TTI: Y00898K25000TR23R
Vishay
Availability:

0In Stock

Metal Foil Resistors - Through Hole 8.25K OHM .01%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8.25 kOhms
300 mW
300 V
0.01 %
Radial
5 PPM / C
7.62 mm
2.67 mm
8.28 mm
3.81 mm
- 55 C
+ 125 C
Reel