• Metal Foil Resistors
  • Metal Foil Resistors - SMD

TL - TE Connectivity - Metal Foil Resistors - SMD

1 Results
1 Results
Filtered By:Passive ComponentsResistorsMetal Foil Resistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Resistance
Power Rating
Voltage Rating
Tolerance
Case Code - in
Temperature Coefficient
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: TL3AR047FTDG
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

Not Available Online

Obsolete
Metal Foil Resistors - SMD TL3A R047 1% 2K RL

Not Available Online

Call
or
View Details
47 mOhms
1 W
1 %
2512
75 PPM / C
- 65 C
+ 170 C
6432
TL
Reel
4-1625827-6
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™