• Metal Foil Resistors

Bourns - Metal Foil Resistors

86 Results

Categories of Metal Foil Resistors

  • Metal Foil Resistors - SMD (2)
  • Metal Foil Resistors - Through Hole (84)
86 Results
Filtered By:Passive ComponentsResistors
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
Resistance
Power Rating
Tolerance
Temperature Coefficient
Minimum Operating Temperature
Maximum Operating Temperature
Voltage Rating
Length
Width
Height
Qualification
Packaging
Datasheet
Mfr: FWP220T2-R200-F
TTI: FWP220T2-R200-F
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.2R 1% TC50

0In Stock

Please adjust quantity to Min / Mult value
Radial
200 mOhms
1.5 W
1 %
50 PPM / C
- 40 C
+ 130 C
300 VDC
10.16 mm
4 mm
17.3 mm
Tube
Datasheet
Mfr: FWU2202T-10BV1R00T
TTI: FWU2202T-10BV1R00T
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWU2-T220 1R 0.1% TC3

0In Stock

Please adjust quantity to Min / Mult value
Radial
1 Ohms
10 W
0.1 %
3 PPM / C
- 55 C
+ 155 C
10.16 mm
4 mm
17.3 mm
Tube
Datasheet
Mfr: FPM4184-R020BAQ
TTI: FPM4184-R020BAQ
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FPM 4618 0.02R A 0.1% 50W TC25

0In Stock

Please adjust quantity to Min / Mult value
Radial
20 mOhms
50 W
0.1 %
25 PPM / C
- 40 C
+ 130 C
500 VDC
46 mm
17 mm
5.5 mm
Box
Datasheet
Mfr: FPV325-20-R100BK
TTI: FPV325-20-R100BK
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FPV4-3425 0.1 OHM D 0.1% TC1

0In Stock

Please adjust quantity to Min / Mult value
Radial
100 mOhms
20 W
0.1 %
1 PPM / C
- 55 C
+ 155 C
750 VDC
34 mm
25 mm
4.5 mm
Box
Datasheet
Mfr: FPV420-30-50R0BM
TTI: FPV420-30-50R0BM
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FPV4-4020 50 OHM 0.1% TC5

0In Stock

Please adjust quantity to Min / Mult value
Radial
50 Ohms
30 W
5 PPM / C
- 55 C
+ 155 C
750 VDC
40 mm
20 mm
7 mm
Box
Datasheet
Mfr: FWP2324-FQ-3L30T
TTI: FWP2324-FQ-3L30T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.0033R 1% 15W TC25

0In Stock

Please adjust quantity to Min / Mult value
Radial
3.3 mOhms
15 W
1 %
25 PPM / C
- 40 C
+ 130 C
22.3 mm
17.25 mm
4.5 mm
Tube
Datasheet
Mfr: FWP2324H-DN-1L50T
TTI: FWP2324H-DN-1L50T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.0015R 0.5% 40W TC10

0In Stock

Please adjust quantity to Min / Mult value
Radial
1.5 mOhms
40 W
0.5 %
10 PPM / C
- 40 C
+ 130 C
22.3 mm
17.25 mm
4.5 mm
Tube
Datasheet
Mfr: FWU2204T-10BVR330T
TTI: FWU2204T-10BVR330T
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWU4-T220B 0.33R C 0.1% TC3

0In Stock

Please adjust quantity to Min / Mult value
Radial
330 mOhms
10 W
0.1 %
3 PPM / C
- 55 C
+ 155 C
10.16 mm
4 mm
17.3 mm
Tube
Datasheet
Mfr: FWU2204T-15DVR500T
TTI: FWU2204T-15DVR500T
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWU4-T220 0.5R C 0.5% TC3

0In Stock

Please adjust quantity to Min / Mult value
Radial
500 mOhms
15 W
0.5 %
3 PPM / C
- 55 C
+ 155 C
10.16 mm
4 mm
17.3 mm
Tube
Datasheet
Mfr: FPM3254-R100BAP
TTI: FPM3254-R100BAP
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FPM 3825 0.1R A 0.1% 50W TC15

0In Stock

Please adjust quantity to Min / Mult value
Radial
100 mOhms
50 W
0.1 %
15 PPM / C
- 40 C
+ 130 C
500 VDC
38 mm
24 mm
6 mm
Box
Datasheet
Mfr: BRF8216-BZ-R100TD4
TTI: BRF8216-BZ-R100TD4
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil BRF 4T 80216 0.1R 0.1% TC50

0In Stock

Please adjust quantity to Min / Mult value
Radial
100 mOhms
1.2 kW
0.1 %
50 PPM / C
- 40 C
+ 130 C
216 mm
80 mm
15 mm
Bulk
Datasheet
Mfr: FWP220T2-R500-F
TTI: FWP220T2-R500-F
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.5R 1% TC50

0In Stock

Please adjust quantity to Min / Mult value
Radial
500 mOhms
1.5 W
1 %
50 PPM / C
- 40 C
+ 130 C
300 VDC
10.16 mm
4 mm
17.3 mm
Tube
Datasheet
Mfr: FPY0808-TK-2501BLF
TTI: FPY0808-TK-2501BLF
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil 0808 2.5K 0.01% TC1

0In Stock

Please adjust quantity to Min / Mult value
Radial
2.5 kOhms
600 mW
0.01 %
1 PPM / C
- 55 C
+ 175 C
300 V
7.62 mm
8.28 mm
2.67 mm
Bulk
Datasheet
Mfr: FWP2324-FQ-2L20T
TTI: FWP2324-FQ-2L20T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.0022R 15W 1% TC25

0In Stock

Please adjust quantity to Min / Mult value
Radial
2.2 mOhms
15 W
1 %
25 PPM / C
- 40 C
+ 130 C
22.3 mm
17.25 mm
4.5 mm
Tube
Datasheet
Mfr: FWP2324-FQ-4L70T
TTI: FWP2324-FQ-4L70T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.0047R 1% 15W TC25

0In Stock

Please adjust quantity to Min / Mult value
Radial
4.7 mOhms
15 W
1 %
25 PPM / C
- 40 C
+ 130 C
22.3 mm
17.25 mm
4.5 mm
Tube
Datasheet
Mfr: FWP2324-FQ-R001T
TTI: FWP2324-FQ-R001T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.001R 1% 15W TC25

0In Stock

Please adjust quantity to Min / Mult value
Radial
1 mOhms
15 W
1 %
25 PPM / C
- 40 C
+ 130 C
22.3 mm
17.25 mm
4.5 mm
Tube
Datasheet
Mfr: FWP2324-FQ-R100T
TTI: FWP2324-FQ-R100T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.1R 1% 15W TC25

0In Stock

Please adjust quantity to Min / Mult value
Radial
100 mOhms
15 W
1 %
25 PPM / C
- 40 C
+ 130 C
22.3 mm
17.25 mm
4.5 mm
Tube
Datasheet
Mfr: FWP2324H-DN-4L70T
TTI: FWP2324H-DN-4L70T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.0047R 40W 0.5% TC10

0In Stock

Please adjust quantity to Min / Mult value
Radial
4.7 mOhms
40 W
0.5 %
10 PPM / C
- 40 C
+ 130 C
22.3 mm
17.25 mm
4.5 mm
Tube
Datasheet
Mfr: FWU2202T-15FM10R0T
TTI: FWU2202T-15FM10R0T
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWU2-T220 10R D 1% TC5

0In Stock

Please adjust quantity to Min / Mult value
Radial
10 Ohms
15 W
1 %
5 PPM / C
- 55 C
+ 155 C
10.16 mm
4 mm
17.3 mm
Tube
Datasheet
Mfr: FWU2202T-15FM2R00T
TTI: FWU2202T-15FM2R00T
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWU2-T220 2R D 1% TC5

0In Stock

Please adjust quantity to Min / Mult value
Radial
2 Ohms
15 W
1 %
5 PPM / C
- 55 C
+ 155 C
10.16 mm
4 mm
17.3 mm
Tube
Datasheet
Mfr: FWU2204S-15AM15R0E
TTI: FWU2204S-15AM15R0E
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWU4-T220 10R 0.05% TC5

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 Ohms
15 W
0.05 %
5 PPM / C
- 55 C
+ 155 C
12.5 mm
10.16 mm
1.2 mm
Reel
Datasheet
Mfr: FWU2204T-10BMR500T
TTI: FWU2204T-10BMR500T
Bourns
Availability:

0In Stock

Metal Foil Resistors - Through Hole ResFoil FWU4-T220 0.5R 0.1% TC5

0In Stock

Please adjust quantity to Min / Mult value
Radial
500 mOhms
10 W
0.1 %
5 PPM / C
- 55 C
+ 155 C
10.16 mm
4 mm
17.3 mm
Tube
Datasheet
Mfr: FWP2324-FQ-R005T
TTI: FWP2324-FQ-R005T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.005R 1% 15W TC25

0In Stock

Please adjust quantity to Min / Mult value
Radial
5 mOhms
15 W
1 %
25 PPM / C
- 40 C
+ 130 C
22.3 mm
17.25 mm
4.5 mm
Tube
Datasheet
Mfr: FWP2324H-DN-R001T
TTI: FWP2324H-DN-R001T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.001R 0.5% 40W TC10

0In Stock

Please adjust quantity to Min / Mult value
Radial
1 mOhms
40 W
- 40 C
+ 130 C
22.3 mm
17.25 mm
4.5 mm
Tube
Datasheet
Mfr: FWP2324H-DN-R010T
TTI: FWP2324H-DN-R010T
Bourns
Availability:

0In Stock

New Product
Metal Foil Resistors - Through Hole ResFoil FWP2324 0.01R 0.5% 40W TC10

0In Stock

Please adjust quantity to Min / Mult value
Radial
10 mOhms
40 W
0.5 %
10 PPM / C
- 40 C
+ 130 C
22.3 mm
17.25 mm
4.5 mm
Tube
  • 1
  • 2
  • 3
  • 4