Bourns - Metal Foil Resistors
86 ResultsCategories of Metal Foil Resistors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FWP2324H-DN-R010T TTI: FWP2324H-DN-R010T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.01R 0.5% 40W TC10 | 0In Stock | Radial | 10 mOhms | 40 W | 0.5 % | 10 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FPY0808-TK-1001BLF TTI: FPY0808-TK-1001BLF Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil 0808 1K 0.01% TC1 | 0In Stock | Radial | 1 kOhms | 600 mW | 0.01 % | 1 PPM / C | - 55 C | + 175 C | 300 V | 7.62 mm | 8.28 mm | 2.67 mm | Bulk | |||
Mfr: FPY0808-TK-1502BLF TTI: FPY0808-TK-1502BLF Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil 0808 15K 0.01% TC1 | 0In Stock | Radial | 15 kOhms | 600 mW | 0.01 % | 1 PPM / C | - 55 C | + 175 C | 300 V | 7.62 mm | 8.28 mm | 2.67 mm | Bulk | |||
Mfr: FPY0808-TK-2001BLF TTI: FPY0808-TK-2001BLF Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil 0808 2K 0.01% TC1 | 0In Stock | Radial | 2 kOhms | 600 mW | 0.01 % | 1 PPM / C | - 55 C | + 175 C | 300 V | 7.62 mm | 8.28 mm | 2.67 mm | Bulk | |||
Mfr: FPY0808-TK-2500BLF TTI: FPY0808-TK-2500BLF Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil 0808 250R 0.01% TC1 | 0In Stock | Radial | 250 Ohms | 600 mW | 0.01 % | 1 PPM / C | - 55 C | + 175 C | 300 V | 7.62 mm | 8.28 mm | 2.67 mm | Bulk | |||
Mfr: FWU2202S-15BM1R00E TTI: FWU2202S-15BM1R00E Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU2-T220 1R 0.1% TC5 | 0In Stock | SMD/SMT | 1 Ohms | 15 W | 0.1 % | 5 PPM / C | - 55 C | + 155 C | 12.5 mm | 10.16 mm | 4 mm | Reel | ||||
Mfr: FWP2324H-DN-R100T TTI: FWP2324H-DN-R100T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.1R 0.5% 40W TC10 | 0In Stock | Radial | 100 mOhms | 40 W | 0.5 % | 10 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FPM3022-R020CAP TTI: FPM3022-R020CAP Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPM 2T 3025 0.02R A 0.25% TC15 | 0In Stock | Radial | 20 mOhms | 40 W | 0.25 % | 15 PPM / C | - 40 C | + 130 C | 500 VDC | Box | ||||||
Mfr: FPM3254-R010BAP TTI: FPM3254-R010BAP Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPM 3825 0.01R A 0.1% TC15 | 0In Stock | Radial | 10 mOhms | 50 W | 0.1 % | 15 PPM / C | - 40 C | + 130 C | 500 VDC | 38 mm | 24 mm | 6 mm | Box | |||
Mfr: FWP220T2-R300-F TTI: FWP220T2-R300-F Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.3R 1% TC50 | 0In Stock | Radial | 300 mOhms | 1.5 W | 1 % | 50 PPM / C | - 40 C | + 130 C | 300 VDC | 10.16 mm | 4 mm | 17.3 mm | Tube | |||
Mfr: FPV325-18-R500BM TTI: FPV325-18-R500BM Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPV4-3425 0.5 OHM 0.1% TC5 | 0In Stock | Radial | 500 mOhms | 18 W | 0.1 % | 5 PPM / C | - 55 C | + 155 C | 750 VDC | 34 mm | 25 mm | 4.5 mm | Box | |||
Mfr: FWU2202T-6LM1001T TTI: FWU2202T-6LM1001T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU2-T220 1K 0.01% TC5 | 0In Stock | Radial | 1 kOhms | 6 W | 0.01 % | 5 PPM / C | - 55 C | + 155 C | 10.16 mm | 4 mm | 17.3 mm | Tube | ||||
Mfr: FPY0808-TK-1200BLF TTI: FPY0808-TK-1200BLF Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil 0808 120R 0.01% TC1 | 0In Stock | Radial | 120 Ohms | 600 mW | 0.01 % | 1 PPM / C | - 55 C | + 175 C | 300 V | 7.62 mm | 8.28 mm | 2.67 mm | Bulk | |||
Mfr: FPM3254-R010DAP TTI: FPM3254-R010DAP Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FPM 3825 0.01R A 0.5% 50W TC15 | 0In Stock | Radial | 10 mOhms | 50 W | 0.5 % | 15 PPM / C | - 40 C | + 130 C | 500 VDC | 38 mm | 24 mm | 6 mm | Box | |||
Mfr: FWP220S2-7L50-J TTI: FWP220S2-7L50-J Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 SMD 2T 0.0075R 5% TC50 | 0In Stock | SMD/SMT | 7.5 mOhms | 1.5 W | 5 % | 50 PPM / C | - 40 C | + 130 C | 300 VDC | 12.7 mm | 10.16 mm | 4 mm | Reel | |||
Mfr: FWP220S2-R300-F TTI: FWP220S2-R300-F Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 SMD 2T 0.3R 1% TC50 | 0In Stock | SMD/SMT | 300 mOhms | 1.5 W | 1 % | 50 PPM / C | - 40 C | + 130 C | 300 VDC | 12.7 mm | 10.16 mm | 4 mm | Reel | |||
Mfr: FWP220S2-R360-F TTI: FWP220S2-R360-F Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 SMD 2T 0.36R 1% TC50 | 0In Stock | SMD/SMT | 360 Ohms | 1.5 W | 1 % | 50 PPM / C | - 40 C | + 130 C | 300 VDC | 12.7 mm | 10.16 mm | 4 mm | Reel | |||
Mfr: FWP220T2-R150-F TTI: FWP220T2-R150-F Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.15R 1% TC50 | 0In Stock | Radial | 150 mOhms | 1.5 W | 1 % | 50 PPM / C | - 40 C | + 130 C | 300 VDC | 10.16 mm | 4 mm | 17.3 mm | Tube | |||
Mfr: FWP220T2-R250-F TTI: FWP220T2-R250-F Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP220 THT 2T 0.25R 1% TC50 | 0In Stock | Radial | 250 mOhms | 1.5 W | 1 % | 50 PPM / C | - 40 C | + 130 C | 300 VDC | 10.16 mm | 4 mm | 17.3 mm | Tube | |||
Mfr: FWP2274P-1R00-B TTI: FWP2274P-1R00-B Bourns Availability: 0In StockMetal Foil Resistors - SMD ResFoil FWP227 T227 1R 0.1% 60W TC50 | 0In Stock | 1 Ohms | 60 W | 0.1 % | 50 PPM / C | - 40 C | + 130 C | 1.5 kVDC | Tube | |||||||
Mfr: FWP2324-FQ-1L50T TTI: FWP2324-FQ-1L50T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.0015R 1% 15W TC25 | 0In Stock | Radial | 1.5 mOhms | 15 W | 1 % | 25 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWP2324H-DN-2L20T TTI: FWP2324H-DN-2L20T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP2324 0.0022R 40W 0.5% TC10 | 0In Stock | Radial | 2.2 mOhms | 40 W | 0.5 % | 10 PPM / C | - 40 C | + 130 C | 22.3 mm | 17.25 mm | 4.5 mm | Tube | ||||
Mfr: FWU2202S-6BV1000E TTI: FWU2202S-6BV1000E Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU2-T220 100R 0.1% TC3 | 0In Stock | SMD/SMT | 100 Ohms | 6 W | 0.1 % | 3 PPM / C | - 55 C | + 155 C | 12.5 mm | 10.16 mm | 4 mm | Reel | ||||
Mfr: FWU2202T-10BM22R0T TTI: FWU2202T-10BM22R0T Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWU2-T220 22R 0.1% TC5 | 0In Stock | Radial | 22 Ohms | 10 W | 0.1 % | 5 PPM / C | - 55 C | + 155 C | 10.16 mm | 4 mm | 17.3 mm | Tube | ||||
Mfr: FWP218-30C-R005F TTI: FWP218-30C-R005F Bourns Availability: 0In StockMetal Foil Resistors - Through Hole ResFoil FWP218 THT 0.005R 1% 30W TC300 | 0In Stock | Radial | 5 mOhms | 30 W | 1 % | 300 PPM / C | - 40 C | + 130 C | 15.5 mm | 4.6 mm | 21.1 mm | Tube |