WRM - MELF Resistors
18,227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WRM0204C-47RFI TTI: WRM0204C-47RFI Welwyn Components / TT Electronics MELF Resistors 1/4W47 Ohm 1% | WRM | 47 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | ||||
Mfr: WRM0204C-1K0FI TTI: WRM0204C-1K0FI Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0204 1 kOhms 1% Tol. 50ppm | 0In Stock | WRM | 1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-10RFI TTI: WRM0204C-10RFI Welwyn Components / TT Electronics Availability: 0In StockLimited Supply MELF Resistors 0204 10 Ohms 1% Tol. 50ppm | 0In StockLimited Supply | WRM | 10 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207C-47RFT2 TTI: WRM0207C-47RFT2 Welwyn Components / TT Electronics Availability: 0In StockLimited Supply MELF Resistors 47 OHM 1% 50PPM | 0In StockLimited Supply | WRM | 47 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0204C-470KFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0204 470 kOhms 1% Tol. 50ppm | 0In Stock | WRM | 470 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-18KFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 18K ohm 1% 50ppm AEC-Q200 | 0In Stock | WRM | 18 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207C-10KT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 10 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0204C-68KFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 68K Ohm 1% | 0In Stock | WRM | 68 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-499KFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 499K Ohm 1% | 0In Stock | WRM | 499 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-2K2FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0204 2K2 Ohms 1% Tol. 50ppm | 0In Stock | WRM | 2.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-8K2FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 8.2K ohm 1% 50ppm AEC-Q200 | 0In Stock | WRM | 8.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207C-4K7T2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 4.7 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0204C-1K5FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0204 1K5 Ohms 1% Tol. 50ppm | 0In Stock | WRM | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-330KFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 330K Ohm 1% | 0In Stock | WRM | 330 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-1M0FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0204 1 Mohms 1% Tol. 50ppm | 0In Stock | WRM | 1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-10KFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0204 10 kOhms 1% Tol. 50ppm | 0In Stock | WRM | 10 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-12RFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 12 ohm 1% 50ppm AEC-Q200 | 0In Stock | WRM | 12 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204C-330RFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 330 Ohm 1% | 0In Stock | WRM | 330 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-82KFI TTI: Not Assigned Welwyn Components / TT Electronics MELF Resistors 1/4W 82K Ohm 1% | 0In Stock | WRM | 82 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207C-220RT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | MELF 0207 | AEC-Q200 | Reel | |||||||||||
Mfr: WRM0207C-470RT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 470 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0204C-33KFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 33K ohm 1% 50ppm AEC-Q200 | 0In Stock | WRM | 33 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204C-5K6FI TTI: Not Assigned Welwyn Components / TT Electronics MELF Resistors 1/4W 5.6K Ohm 1% | 0In Stock | WRM | 5.6 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-39RFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 39 ohm 1% 0.25W MELF Resistor | 0In Stock | WRM | 39 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207C-100KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 100 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel |