SMM0207 - MELF Resistors
331 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02070C1009FBP00 TTI: SMM02070C1009FBP00 Vishay / Draloric Availability: 1,500In StockMELF Resistors 1watt 10ohms 1% 50ppm | 1,500In Stock | SMM0207 | 10 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4701FBP00 TTI: SMM02070C4701FBP00 Vishay / Draloric Availability: 1,500In StockMELF Resistors 1watt 4.7Kohms 1% 50ppm | 1,500In Stock | SMM0207 | 4.7 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4709FBP00 TTI: SMM02070C4709FBP00 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1watt 47ohms 1% 50ppm | 3,000In Stock | SMM0207 | 47 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1004FBP00 TTI: SMM02070C1004FBP00 Vishay / Draloric Availability: 1,500In StockMELF Resistors 1watt 1Mohms 1% 50ppm | 1,500In Stock | SMM0207 | 1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2200FBP00 TTI: SMM02070C2200FBP00 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1watt 220ohms 1% 50ppm | 3,000In Stock | SMM0207 | 220 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2001FBP00 TTI: SMM02070C2001FBP00 Vishay / Draloric Availability: 1,500In StockMELF Resistors 1watt 2kOhms 1% 50ppm | 1,500In Stock | SMM0207 | 2 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM020750 2K 1%BP | ||
0In Stock | SMM0207 | 15 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
0In Stock | SMM0207 | 470 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02070C1501FBP00 TTI: SMM02070C1501FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 1.5Kohms 1% 50ppm | 0In Stock | SMM0207 | 1.5 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2201FBP00 TTI: SMM02070C2201FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1w 2.2Kohms 1% 50ppm | 0In Stock | SMM0207 | 2.2 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM020750 2.2K 1%BP | ||
Mfr: SMM02070C2708FBP00 TTI: SMM02070C2708FBP00 Vishay / Draloric MELF Resistors 1watt 2.7ohms 1% 50ppm | 0In Stock | SMM0207 | 2.7 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0207 | 1 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
0In Stock | SMM0207 | 22 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02070C1000FBP00 TTI: SMM02070C1000FBP00 Vishay / Draloric MELF Resistors 1watt 100ohms 1% 50ppm | 0In Stock | SMM0207 | 100 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1003FBP00 TTI: SMM02070C1003FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 100Kohms 1% 50ppm | 0In Stock | SMM0207 | 100 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2003FBP00 TTI: SMM02070C2003FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 200kOhms 1% 50ppm | 0In Stock | SMM0207 | 200 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1200FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 120ohms 1% 50ppm 13" | 0In Stock | SMM0207 | 120 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1502FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 15Kohms 1% 50ppm 13" | 0In Stock | SMM0207 | 15 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2209FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 22ohms 1% 50ppm 13 | 0In Stock | SMM0207 | 22 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1004FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 1Mohms 1% 50ppm 13" | 0In Stock | SMM0207 | 1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0207 | 18 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | |||||
0In Stock | SMM0207 | 240 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | |||||
Mfr: SMM02070C8208FBP00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1W 8.2ohm 1% | 0In Stock | SMM0207 | 8.2 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0207 | 68 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02070C1103FBP00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 110Kohms 1% 50ppm | 0In Stock | SMM0207 | 110 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |