MMB0207 HV Pro - MELF Resistors
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB0207MC1004FB200 TTI: MMB0207MC1004FB200 Vishay / Beyschlag Availability: 0In Stock2,000 On Order Expected 17-Sep-27 MELF Resistors 1watt 1Mohms 1% 50ppm High Voltage | 0In Stock2,000 On Order Expected 17-Sep-27 | MMB0207 HV Pro | 1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207MC1005FB200 TTI: MMB0207MC1005FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 10Mohms 1% 50ppm High Voltage | 0In Stock | MMB0207 HV Pro | 10 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207MC3903FB200 TTI: MMB0207MC3903FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 390K OHM 1% 50PPM | 0In Stock | MMB0207 HV Pro | 390 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207MC5603FB200 TTI: MMB0207MC5603FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 560Kohms 1% 50ppm High Voltage | 0In Stock | MMB0207 HV Pro | 560 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
0In Stock | MMB0207 HV Pro | 1.8 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 5.6 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 680 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 2.4 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
Mfr: MMB0207MC2204FB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 2.2Mohms 1% 50ppm High Voltage | 0In Stock | MMB0207 HV Pro | 2.2 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
0In Stock | MMB0207 HV Pro | 3.9 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 510 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 5.1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
Mfr: MMB0207MC4703FB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 470Kohms 1% 50ppm High Voltage | 0In Stock | MMB0207 HV Pro | 470 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207MC8203FB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 820Kohms 1% 50ppm High Voltage | 0In Stock | MMB0207 HV Pro | 820 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
0In Stock | MMB0207 HV Pro | 475 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 909 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 887 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 3.48 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 402 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 1.6 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
Mfr: MMB0207MC4704FB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 4.7Mohms 1% 50ppm High Voltage | 0In Stock | MMB0207 HV Pro | 4.7 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
Mfr: MMB0207MC1204FB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1watt 1.2Mohms 1% 50ppm High Voltage | 0In Stock | MMB0207 HV Pro | 1.2 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | Reel | |||
0In Stock | MMB0207 HV Pro | 6.49 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 2.7 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMB0207 HV Pro | 3.3 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm |
- 1
- 2