MMA0204 HV Pro - MELF Resistors
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA0204MC1005FB300 TTI: MMA0204MC1005FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4watt 10Mohms 1% 50ppm High Voltage | 0In Stock | MMA0204 HV Pro | 10 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | Reel | |||
0In Stock | MMA0204 HV Pro | 3.3 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 680 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 8.2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 4.75 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 6.49 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 4.22 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 4.3 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 562 kOhms | ||||||||||||||
Mfr: MMA0204MC4703FB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4watt 470Kohms 1% 50ppm High Voltage | 0In Stock | MMA0204 HV Pro | 470 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204MC1004FB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4watt 1Mohms 1% 50ppm High Voltage | 0In Stock | MMA0204 HV Pro | 1 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | Reel | |||
0In Stock | MMA0204 HV Pro | 390 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 5.6 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 3.65 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 5.1 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 634 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
Mfr: MMA0204MC7503FB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4watt 750Kohms 1% 50ppm High Voltage | 0In Stock | MMA0204 HV Pro | 750 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204MC2204FB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4watt 2.2Mohms 1% 50ppm High Voltage | 0In Stock | MMA0204 HV Pro | 2.2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | Reel | |||
0In Stock | MMA0204 HV Pro | 3.9 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 6.8 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 3 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 866 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 2.7 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA0204 HV Pro | 340 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm |