CMA 0204 - MELF Resistors
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMA02040X1001GB300 TTI: CMA02040X1001GB300 Vishay / Beyschlag Availability: 6,000In StockMELF Resistors High Pulse Load Carbon 0204, 2%, 400mW, 200V | 6,000In Stock | CMA 0204 | 1 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X1009GB300 TTI: CMA02040X1009GB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 1/4W 10ohms 2% 0204 MELF 200V | 3,000In Stock | CMA 0204 | 10 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204X1009GB300 | |||
Mfr: CMA02040X4700GB300 TTI: CMA02040X4700GB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 1/4W 470ohms 2% 0204 MELF 200V | 3,000In Stock | CMA 0204 | 470 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X2201GB300 TTI: CMA02040X2201GB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 1/4W 2.2Kohms 2% 0204 MELF 200V | 3,000In Stock | CMA 0204 | 2.2 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X1000GB300 TTI: CMA02040X1000GB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.4W 100ohms 2% 0204 MELF 200V | 3,000In Stock | CMA 0204 | 100 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 100 2%BL | |||
Mfr: CMA02040X1002GB300 TTI: CMA02040X1002GB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 1/4W 10Kohms 2% 0204 MELF 200V | 3,000In Stock | CMA 0204 | 10 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 10K 2%BL | |||
Mfr: CMA02040X4702GB300 TTI: CMA02040X4702GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 47Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 47 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X4701GB300 TTI: CMA02040X4701GB300 Vishay / Beyschlag MELF Resistors 1/4W 4.7Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 4.7 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 4.7K 2%BL | |||
Mfr: CMA02040X7509GB300 TTI: CMA02040X7509GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 75ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 75 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X2209GB300 TTI: CMA02040X2209GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 22ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 22 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X1003GB300 TTI: CMA02040X1003GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 100Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 100 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 100K 2%BL | |||
Mfr: CMA02040X1200GB300 TTI: CMA02040X1200GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 120ohm 2% | 0In Stock | CMA 0204 | 120 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: CMA02040X3900GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 390ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 390 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X3909GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 39ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 39 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 39 2%BL | |||
Mfr: CMA02040X3301GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 3.3Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 3.3 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 3.3K 2%BL | |||
Mfr: CMA02040X3901GB300 TTI: Not Assigned Vishay / Beyschlag MELF Resistors 1/4W 3.9Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 3.9 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X5609GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 56ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 56 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X1502GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 15Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 15 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X5600GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 560ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 560 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X6802GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4watt 68Kohm 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 68 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: CMA02040X2000GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 200ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 200 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X2009GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 20ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 20 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X6809GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 68ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 68 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: CMA02040X1509GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 15ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 15 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 15 2%BL | |||
Mfr: CMA02040X2202GB300 TTI: Not Assigned Vishay / Beyschlag MELF Resistors 1/4W 22Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 22 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |