precision resistors - MMx Precision - MELF Resistors
3,017 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070E3322BB200 TTI: MMB02070E3322BB200 Vishay / Beyschlag Availability: 60,000In Stock8,000 On Order Expected 30-Oct-26 MELF Resistors 33.2K OHM .1% 15PPM | 60,000In Stock8,000 On Order Expected 30-Oct-26 | MMx Precision | 33.2 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMA02040D1002BB300 TTI: MMA02040D1002BB300 Vishay / Beyschlag Availability: 3,000In StockMELF Resistors 0.25W 10Kohms 0.1% 0204 MELF 200V 25ppm | 3,000In Stock | MMx Precision | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020E4992BB100 TTI: MMU01020E4992BB100 Vishay / Beyschlag Availability: 1,000In StockMELF Resistors 49.9K OHM .1% 15PPM | 1,000In Stock | MMx Precision | 49.9 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMU01020E1001BB300 TTI: MMU01020E1001BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 1Kohms 0.1% 0102 MELF 150V 15ppm | 0In Stock | MMx Precision | 1 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070E2000BB200 TTI: MMB02070E2000BB200 Vishay / Beyschlag Availability: 0In Stock16,000 On Order Expected MELF Resistors 1/4W 200ohms 0.1% 0207 350V | 0In Stock16,000 On Order Expected | MMx Precision | 200 Ohms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070E1004BB700 TTI: MMB02070E1004BB700 Vishay / Beyschlag Availability: 0In Stock616,000 On Order Expected MELF Resistors 1W 10Mohms 1% 0207 500V | 0In Stock616,000 On Order Expected | MMx Precision | 1 MOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070E6803BB200 TTI: MMB02070E6803BB200 Vishay / Beyschlag Availability: 0In Stock132,000 On Order Expected MELF Resistors 680K OHM .1% 15PPM | 0In Stock132,000 On Order Expected | MMx Precision | 680 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: MMU01020E1000BB300 TTI: MMU01020E1000BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 100ohms 0.1% 0102 150V | 0In Stock | MMx Precision | 100 Ohms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020E1002BB300 TTI: MMU01020E1002BB300 Vishay / Beyschlag MELF Resistors 0.2W 10Kohms 0.1% 0102 MELF 150V 15ppm | 0In Stock | MMx Precision | 10 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010215 10K .1%BL | ||
Mfr: MMA02040E2610CB300 TTI: MMA02040E2610CB300 Vishay / Dale Availability: 0In StockMELF Resistors 261 OHM .25% 15PPM | 0In Stock | MMx Precision | 261 Ohms | 250 mW (1/4 W) | 0.25 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E1642BB300 TTI: MMA02040E1642BB300 Vishay Availability: 0In StockMELF Resistors 16.4K OHM .1% 15PPM | 0In Stock | MMx Precision | 16.4 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D3303CB300 TTI: MMA02040D3303CB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 330K OHM .25% 25PPM | 0In Stock | MMx Precision | 330 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040D1003CB300 TTI: MMA02040D1003CB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 100Kohms .25% 0204 MELF 200V 25ppm | 0In Stock | MMx Precision | 100 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E4702BB300 TTI: MMA02040E4702BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 47Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 47 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1004BB300 TTI: MMA02040D1004BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors MMA 0204-25 0.1% BL 1M0 | 0In Stock | MMx Precision | 1 MOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMA02040E1000BB300 TTI: MMA02040E1000BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 100ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070D1003BB200 TTI: MMB02070D1003BB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 100Kohms 0.1% 0207 350V | 0In Stock | MMx Precision | 100 kOhms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E6349BB100 TTI: MMA02040E6349BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 63.4ohms 0.1% 0204 300V | 0In Stock | MMx Precision | 63.4 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E2872BB100 TTI: MMA02040E2872BB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 28.7Kohms 0.1% 0204 200V | 0In Stock | MMx Precision | 28.7 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E9100BB300 TTI: MMA02040E9100BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 910ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 910 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E2401BB300 TTI: MMA02040E2401BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 2.4Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 2.4 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1003BB300 TTI: MMA02040D1003BB300 Vishay / Beyschlag MELF Resistors 0.25W 100Kohms 0.1% 0204 MELF 200V 25ppm | 0In Stock | MMx Precision | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1000BB300 TTI: MMA02040D1000BB300 Vishay / Beyschlag MELF Resistors 0.25W 100ohms 0.1% 0204 MELF 200V 25ppm | 0In Stock | MMx Precision | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040E8200BB300 TTI: MMA02040E8200BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 820ohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 820 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | MMx Precision | 920 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm |