precision resistors - MMA 0204 HV AT - MELF Resistors
244 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA0204SD4993BB300 TTI: MMA0204SD4993BB300 Vishay Availability: 0In StockMELF Resistors MMA 0204 499Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 499 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD5104BB300 TTI: MMA0204SD5104BB300 Vishay Availability: 0In StockMELF Resistors MMA 0204 5.1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 5.1 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD2004BB300 TTI: MMA0204SD2004BB300 Vishay Availability: 0In StockMELF Resistors MMA 0205 2Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 2 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD1004BB300 TTI: MMA0204SD1004BB300 Vishay Availability: 0In StockMELF Resistors MMA 0204 1Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 1 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD6803BB300 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMA 0204 680Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 680 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD3004BB300 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMA 0204 3Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 3 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD3304BB300 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMA 0204 3.3Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 3.3 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD3404BB300 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMA 0204 3.4Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 3.4 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD1204BB300 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMA 0204 1.2Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 1.2 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD1504BB300 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMA 0204 1.5Mohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 1.5 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204SD4703BB300 TTI: Not Assigned Vishay Availability: 0In StockMELF Resistors MMjA 0204 470Kohms .1% 25ppm HV AEC-Q200 | 0In Stock | MMA 0204 HV AT | 470 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
0In Stock | MMA 0204 HV AT | 4.81 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 493 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 4.99 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 931 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 4.42 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 449 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 4.59 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 505 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 536 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 556 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 560 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 590 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 715 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel | ||||
0In Stock | MMA 0204 HV AT | 796 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 700 V | 3715 | 1.4 mm | 3.6 mm | Reel |