SMD - SMM0204 - MELF Resistors
1,166 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C1002FB300 TTI: SMM02040C1002FB300 Vishay / Draloric Availability: 24,000In StockMELF Resistors 1/4watt 10Kohms 1% 50ppm | 24,000In Stock | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 10K 1%B3 | ||
Mfr: SMM02040C3909FB300 TTI: SMM02040C3909FB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 39ohms 1% 50ppm | 3,000In Stock | SMM0204 | 39 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 39 1%T2TR | ||
Mfr: SMM02040C1000FB300 TTI: SMM02040C1000FB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 100ohms 1% 50ppm | 3,000In Stock | SMM0204 | 100 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D1502BB300 TTI: SMM02040D1502BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 15Kohms .1% 25ppm | 6,000In Stock | SMM0204 | 15 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1503FB300 TTI: SMM02040C1503FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 150Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 150 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM020450 150K 1%B3 | ||
Mfr: SMM02040C1500FB300 TTI: SMM02040C1500FB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 150ohms 1% 50ppm | 3,000In Stock | SMM0204 | 150 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2004FB300 TTI: SMM02040C2004FB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 2Mohms 1% 50ppm | 3,000In Stock | SMM0204 | 2 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2219FB300 TTI: SMM02040C2219FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 22.1ohms 1% 50ppm | 6,000In Stock | SMM0204 | 22.1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 22.1 1%T2TR | ||
Mfr: SMM02040C2009FB000 TTI: SMM02040C2009FB000 Vishay / Draloric Availability: 10,000In StockMELF Resistors 1/4watt 20ohms 1% 50ppm 13 | 10,000In Stock | SMM0204 | 20 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3308FB300 TTI: SMM02040C3308FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 3.3ohms 1% 50ppm | 6,000In Stock | SMM0204 | 3.3 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3309FB300 TTI: SMM02040C3309FB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 33ohms 1% 50ppm | 3,000In Stock | SMM0204 | 33 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2212BB300 TTI: SMM02040D2212BB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 22K1ohms .1% 25ppm | 3,000In Stock | SMM0204 | 22.1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8201FB300 TTI: SMM02040C8201FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 8.2Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 8.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1302FB300 TTI: SMM02040C1302FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 13Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 13 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6810FB000 TTI: SMM02040C6810FB000 Vishay / Draloric Availability: 20,000In StockMELF Resistors 1/4watt 681ohms 1% 50ppm 13 | 20,000In Stock | SMM0204 | 681 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4702FB300 TTI: SMM02040C4702FB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 47kohms 1% 50ppm | 3,000In Stock | SMM0204 | 47 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3002FB300 TTI: SMM02040C3002FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 30Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 30 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1001FB300 TTI: SMM02040C1001FB300 Vishay / Draloric Availability: 15,000In StockMELF Resistors 1/4watt 1Kohms 1% 50ppm | 15,000In Stock | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 1K 1%T2TR | ||
Mfr: SMM02040D1002BB300 TTI: SMM02040D1002BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 10Kohms .1% 25ppm | 6,000In Stock | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 10K .1%T9TR | ||
Mfr: SMM02040C3321FB300 TTI: SMM02040C3321FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 3.32Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 3.32 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3903FB300 TTI: SMM02040C3903FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 390Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 390 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D4990BB300 TTI: SMM02040D4990BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 499ohms .1% 25ppm | 6,000In Stock | SMM0204 | 499 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C7501FB300 TTI: SMM02040C7501FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 7.5Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 7.5 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C2202FB300 TTI: SMM02040C2202FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 22kohms 1% 50ppm | 6,000In Stock | SMM0204 | 22 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8200FB300 TTI: SMM02040C8200FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 820ohms 1% 50ppm | 6,000In Stock | SMM0204 | 820 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |