SMD - SMM0102 - MELF Resistors
64 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMM0102 | 12.1 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | 2211 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 2.21 MOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 12.4 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 43.2 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 8.25 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 2.49 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 33.2 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 4.99 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 1.82 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
0In Stock | SMM0102 | 27.4 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: SMM01020C7509FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .2watt 75ohms 1% 50ppm | 0In Stock | SMM0102 | 75 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C1001FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 1Kohms 1% 50ppm | 0In Stock | SMM0102 | 1 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
0In Stock | SMM0102 | 1 MOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: SMM01020C3320FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 332ohms 1% 50ppm | 0In Stock | SMM0102 | 332 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C1003FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .2watt 100Kohms 1% 50ppm | 0In Stock | SMM0102 | 100 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C5622FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 56.2Kohms 1% 50ppm | 0In Stock | SMM0102 | 56.2 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C2431FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 2.43Kohms 1% 50ppm | 0In Stock | SMM0102 | 2.43 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C7501FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 7.5Kohms 1% 50ppm | 0In Stock | SMM0102 | 7.5 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
0In Stock | SMM0102 | 475 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
0In Stock | SMM0102 | 10 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
0In Stock | SMM0102 | 200 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
0In Stock | SMM0102 | 332 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
0In Stock | SMM0102 | 30.1 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: SMM01020C2210FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 221ohms 1% 50ppm | 0In Stock | SMM0102 | 221 Ohms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020C1002FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 10Kohms 1% 50ppm | 0In Stock | SMM0102 | 10 kOhms | 200 mW | 1 % | 50 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |