SMD - MMx VG03 - MELF Resistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU0102WZ0000ZB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors Zero Ohm Jumper 0102 MELF 150V | 0In Stock | MMx VG03 | 0 Ohms | 200 mW | Jumper | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | ||||
Mfr: MMA0204WC3921FB100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 250mW 3.92Kohm 1% 0204 MELF 200V 50ppm | 0In Stock | MMx VG03 | 3.92 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204AC5009FB100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 50ohms 1% 0204 300V | 0In Stock | MMx VG03 | 50 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204WC1002FB100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 10Kohms 1% 0204 200V | 0In Stock | MMx VG03 | 10 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 300 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: MMA0204WC1003FB100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 100Kohms 1% 0204 200V | 0In Stock | MMx VG03 | 100 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 300 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: MMA0204WC2002FB100 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 20Kohms 1% 0204 200V | 0In Stock | MMx VG03 | 20 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 300 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
0In Stock | MMx VG03 | 100 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 300 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel |