SMD - MMB 0207 - Precision - MELF Resistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMB02070D1005BB200 TTI: MMB02070D1005BB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors MMB 0207-25 0.1% B2 10M | 0In Stock | MMB 0207 - Precision | 10 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 6123 | Reel | |||||
Mfr: MMB02070D3304BB200 TTI: MMB02070D3304BB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors MMB 0207-25 0.1% B2 3M3 | 0In Stock | MMB 0207 - Precision | 3.3 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 6123 | Reel | |||||
Mfr: MMB02070D8204BB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors MMB 0207-25 0.1% B2 8M2 | 0In Stock | MMB 0207 - Precision | 8.2 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 6123 | Reel | |||||
Mfr: MMB02070D4704BB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors MMB 0207-25 0.1% B2 4M7 | 0In Stock | MMB 0207 - Precision | 4.7 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 6123 | Reel | |||||
Mfr: MMB02070D2004BB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors MMB 0207-25 0.1% B2 2M0 | 0In Stock | MMB 0207 - Precision | 2 MOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 350 V | 6123 | Reel |