MMP - MELF Resistors
2,020 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMP | 402 kOhms | 1 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 40.2 Ohms | 1 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
Mfr: MMP100FRE47K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 47 k Ohms 1 W 1 % AEC-Q200 | 0In Stock | MMP | 47 kOhms | 1 W | 1 % | AEC-Q200 | ||||||||||
Mfr: MMP100FRE56K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 56 k Ohms 1 W 1 % AEC-Q200 | 0In Stock | MMP | 56 kOhms | 1 W | 1 % | AEC-Q200 | ||||||||||
0In Stock | MMP | 576 kOhms | 1 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
Mfr: MMP100FRE82R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 82 Ohms 1 W 1 % AEC-Q200 | 0In Stock | MMP | 82 Ohms | 1 W | 1 % | AEC-Q200 | ||||||||||
Mfr: MMP100FRE120RSJ TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 120 Ohms 1 W 1 % AEC-Q200 | 0In Stock | MMP | 120 Ohms | 1 W | 1 % | AEC-Q200 | ||||||||||
Mfr: MMP100FRE464K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 464 kOhms 1W 1 % AEC-Q200 | 0In Stock | MMP | 464 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.9 mm | AEC-Q200 | Reel | ||
Mfr: MMP100FRE15K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 15 kOhms 1 W 1 % AEC-Q200 | 0In Stock | MMP | 15 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.2 mm | 5.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMP | 29.4 Ohms | 1 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
Mfr: MMP100FRE75R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 75 Ohms 1 W 1 % AEC-Q200 | 0In Stock | MMP | 75 Ohms | 1 W | 1 % | AEC-Q200 | ||||||||||
0In Stock | MMP | 1 kOhms | 2 W | 5 % | AEC-Q200 | |||||||||||
Mfr: MMP100FRE3M3 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 3.3M Ohms 1W 1% 50PPM AEC-Q200 | 0In Stock | MMP | 3.3 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.2 mm | 5.9 mm | AEC-Q200 | Reel | |||
Mfr: MMP100FRE4M7 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 4.7M Ohms 1W 1% 50PPM AEC-Q200 | 0In Stock | MMP | 4.7 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.2 mm | 5.9 mm | AEC-Q200 | Reel | |||
Mfr: MMP100FRE2R43 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 2.43 Ohms 1 W 1 % AEC-Q200 | 0In Stock | MMP | 2.43 Ohms | 1 W | 1 % | AEC-Q200 | ||||||||||
Mfr: MMP100FRE2R2 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 2.2 Ohms 1 W 1 % AEC-Q200 | 0In Stock | MMP | 2.2 Ohms | 1 W | 1 % | AEC-Q200 | Reel | |||||||||
0In Stock | MMP | 39 Ohms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 10 kOhms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 200 Ohms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 10 Ohms | 2 W | 5 % | AEC-Q200 | |||||||||||
0In Stock | MMP | 20 Ohms | 2 W | 5 % | AEC-Q200 | |||||||||||
0In Stock | MMP | 22 Ohms | 2 W | 5 % | AEC-Q200 | |||||||||||
0In Stock | MMP | 33 kOhms | 2 W | 5 % | AEC-Q200 | |||||||||||
0In Stock | MMP | 33 kOhms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 51 kOhms | 2 W | 5 % | AEC-Q200 |