MMF - MELF Resistors
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMF25SFRE562KE TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 562 keOhms 1/4 W 1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 562 Ohms | 250 mW (1/4 W) | 1 % | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRF10M TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 10M Ohms 0.4W 1% 100PPM AEC-Q200 | 0In Stock | MMF | 10 MOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
Mfr: MMF204-R-0R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 0 Ohms 0.4W 1% 50PPM AEC-Q200 | 0In Stock | MMF | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | ||||
0In Stock | MMF | 49.9 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 4.75 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE10R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 10 ohms 0.4W 1% 50PPM AEC-Q200 | 0In Stock | MMF | 10 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 180 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204BRD20K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 20 kOhms 400 mW 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 20 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
Mfr: MMF204FRE2M2 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 2.2 MOhms 400 mW 1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 2.2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 536 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE560R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 560 Ohms 400 mW 1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 560 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 2.2 Ohms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 2.1 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE7K5 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 7.5 kOhms 400 mW 1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 7.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 39 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 10 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 475 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 510 kOhms | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
Mfr: MMF204FRE300K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 300 kOhms 400 mW 1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 300 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 15.4 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 16 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 10.5 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 187 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 127 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 140 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 |